Keywords:





RELAY SOCKET 24VDC 11PIN OCTAL - 913560 - Relays

Sockets Weidmuller Relay 913560

Digi-Key Part Number 913560-ND
Price Break
1
Unit Price
45.62000
Extended Price
45.62
Manufacturer Part Number913560
DescriptionRELAY SOCKET 24VDC 11PIN OCTAL
Quantity Available Non-Stock
All prices are in USD

Purchase Sockets Weidmuller Relay 913560
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Sockets Weidmuller Relay 913560
Technical/Catalog Information913560
VendorWeidmuller
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 913560
913560


Image of RELAY SOCKET 24VDC 11PIN OCTAL - 913560

RELAY SOCKET 24VDC 11PIN OCTAL - 913560 (913560-ND) - Relays

Related parts Sockets Weidmuller Relay 913560
RELAY SOCKET 24VDC 11PIN OCTAL - 913560
 Order 'relay socket 24vdc 11pin octal - 913560' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913560-ND.
RELAY SOCKET 24VDC 8PIN OCTAL - 910003
 Order 'relay socket 24vdc 8pin octal - 910003' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910003-ND.
RELAY SOCKET 24VDC COMBI-FOOT - 910093
 Order 'relay socket 24vdc combi-foot - 910093' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910093-ND.
RELAY SOCKET 120VAC 8POS OCTAL - 910359
 Order 'relay socket 120vac 8pos octal - 910359' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910359-ND.
RELAY SOCKET 24VDC 1CH RED - 910443
 Order 'relay socket 24vdc 1ch red - 910443' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910443-ND.
RELAY SOCKET 24VDC COMBI FOOT - 910519
 Order 'relay socket 24vdc combi foot - 910519' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910519-ND.
RELAY SOCKET 24VDC CFOOT 18POS - 910522
 Order 'relay socket 24vdc cfoot 18pos - 910522' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910522-ND.
RELAY SOCKET 24VDC 10A RED - 911341
 Order 'relay socket 24vdc 10a red - 911341' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 911341-ND.
RELAY SOCKET 120VAC COMBI FOOT - 910099
 Order 'relay socket 120vac combi foot - 910099' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910099-ND.
RELAY SOCKET RS 6A W/DIODE - 910107
 Order 'relay socket rs 6a w/diode - 910107' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910107-ND.
RELAY SOCKET 120VAC COMBI FOOT - 910108
 Order 'relay socket 120vac combi foot - 910108' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910108-ND.
RELAY SOCKET 120VAC 1CH RED - 910455
 Order 'relay socket 120vac 1ch red - 910455' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910455-ND.
RELAY SOCKET RS KU2 120VAC 1CH - 910521
 Order 'relay socket rs ku2 120vac 1ch - 910521' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910521-ND.
RELAY SOCKET 120VDC 10A RED - 911371
 Order 'relay socket 120vdc 10a red - 911371' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 911371-ND.
RELAY SOCKET 120VAC 11POS OCTL - 913561
 Order 'relay socket 120vac 11pos octl - 913561' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913561-ND.

Options for Sockets Weidmuller Relay 913560
Send this link via E-Mail
Help With This Screen

RELAY SOCKET 24VDC 11PIN OCTAL - 913560
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY SOCKET 24VDC 10A RED - 911341 Next: RELAY SOCKET 24VDC 1CH RED - 910443
RELAY SOCKET 24VDC 11PIN OCTAL - 913560