RELAY DISCRETE 120VAC 10A RED - 911372 - Relays
General Purpose Weidmuller Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC 911372
| Digi-Key Part Number | 911372-ND |
1 |
78.35000 |
Extended Price
78.35 |
| Manufacturer Part Number | 911372 | |||
| Description | RELAY DISCRETE 120VAC 10A RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 911372 |
| Vendor | Weidmuller |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | DIN Rail |
| Termination Style | Screw Terminal |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 10A @ 240VAC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | 11mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
911372 911372 |
RELAY DISCRETE 120VAC 10A RED - 911372 (911372-ND) - Relays
Related parts General Purpose Weidmuller Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC 911372RELAY DISCRETE 120VAC 10A RED - 911372
Order 'relay discrete 120vac 10a red - 911372' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 911372-ND.
RELAY DISCRETE 120VAC 10A RED - 910481
Order 'relay discrete 120vac 10a red - 910481' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910481-ND.
RELAY DISCRETE 120VAC 10A RED - 910597
Order 'relay discrete 120vac 10a red - 910597' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910597-ND.
RELAY DISCRETE 24VDC 10A RED - 910408
Order 'relay discrete 24vdc 10a red - 910408' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910408-ND.
RELAY DISCRETE 24VDC 10A RED - 910553
Order 'relay discrete 24vdc 10a red - 910553' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910553-ND.
RELAY DISCRETE 24VDC 10A RED - 910589
Order 'relay discrete 24vdc 10a red - 910589' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910589-ND.
RELAY TD 120VAC 10A DPDT - CUB-51-70120
Order 'relay td 120vac 10a dpdt - CUB-51-70120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CUB-51-70120-ND.
RELAY DISCRETE 120VAC/DC SPDT - 0157160000
Order 'relay discrete 120vac/dc spdt - 0157160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0157160000-ND.
RELAY DISCRETE 120VAC SPDT TS35 - 8420880000
Order 'relay discrete 120vac spdt ts35 - 8420880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8420880000-ND.
RELAY TIME DELAY 10A 120VAC-IN - CNM5
Order 'relay time delay 10a 120vac-in - CNM5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB555-ND.
RELAY TIME DELAY 10A 120VAC-IN - CNS-35-72
Order 'relay time delay 10a 120vac-in - CNS-35-72' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB556-ND.
RELAY TIME DELAY 10A 120VAC-IN - CNS-35-76
Order 'relay time delay 10a 120vac-in - CNS-35-76' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB557-ND.
RELAY TIME DELAY 10A 120VAC-IN - CNT-35-76
Order 'relay time delay 10a 120vac-in - CNT-35-76' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB560-ND.
RELAY TIME DELAY 10A 120VAC-IN - CLB-51-70010
Order 'relay time delay 10a 120vac-in - CLB-51-70010' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB562-ND.
RELAY TIME DELAY 10A 120VAC-IN - CLF-41-70010
Order 'relay time delay 10a 120vac-in - CLF-41-70010' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB563-ND.
Options for General Purpose Weidmuller Power Relay DPDT (2 Form C) 10A @ 240VAC 120VAC 911372
Send this link via E-Mail
Help With This Screen
