Keywords:





RELAY 2CO W/TST BTN - 8550520000 - Relays

General Purpose Weidmuller Power Relay DPDT (2 Form C) 16A @ 250VAC 24VDC 8550520000

Digi-Key Part Number 8550520000-ND
Price Break
10
Unit Price
10.51200
Extended Price
105.12
Manufacturer Part Number8550520000
DescriptionRELAY 2CO W/TST BTN
Quantity Available Non-Stock
All prices are in USD

Purchase General Purpose Weidmuller Power Relay DPDT (2 Form C) 16A @ 250VAC 24VDC 8550520000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Purpose Weidmuller Power Relay DPDT (2 Form C) 16A @ 250VAC 24VDC 8550520000
Technical/Catalog Information8550520000
VendorWeidmuller
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitDPDT (2 Form C)
Contact Rating @ Voltage16A @ 250VAC
Coil Voltage24VDC
Control Off Voltage (Min)-
Control On Voltage (Max)-
Coil Current-
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8550520000
8550520000

8550520000 Specification Sheet

Image of RELAY 2CO W/TST BTN - 8550520000

RELAY 2CO W/TST BTN - 8550520000 (8550520000-ND) - Relays

Related parts General Purpose Weidmuller Power Relay DPDT (2 Form C) 16A @ 250VAC 24VDC 8550520000
RELAY 2CO W/TST BTN - 8550520000
 Order 'relay 2co w/tst btn - 8550520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8550520000-ND.
RELAY 2CO - 4047570000
 Order 'relay 2co - 4047570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4047570000-ND.
RELAY 2CO - 4047600000
 Order 'relay 2co - 4047600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4047600000-ND.
RELAY 110VDC 2CO - 4058590000
 Order 'relay 110vdc 2co - 4058590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058590000-ND.
RELAY 115VAC 2CO - 4058610000
 Order 'relay 115vac 2co - 4058610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058610000-ND.
RELAY 230VAC 2CO - 4058630000
 Order 'relay 230vac 2co - 4058630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058630000-ND.
COUPLER RELAY 24VDC LD 2CO DPDT - 8530630000
 Order 'coupler relay 24vdc ld 2co dpdt - 8530630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530630000-ND.
COUPLER RELAY 120VAC LD 2CO DPDT - 8530660000
 Order 'coupler relay 120vac ld 2co dpdt - 8530660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530660000-ND.
COUPLER RELAY 230VAC LD 2CO DPDT - 8530680000
 Order 'coupler relay 230vac ld 2co dpdt - 8530680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530680000-ND.
COUPLER RELAY 24VDC LD 2CO DPDT - 8530700000
 Order 'coupler relay 24vdc ld 2co dpdt - 8530700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530700000-ND.
COUPLER RELAY 120VAC LD 2CO DPDT - 8530720000
 Order 'coupler relay 120vac ld 2co dpdt - 8530720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530720000-ND.
COUPLER RELAY 230VAC LD 2CO DPDT - 8530740000
 Order 'coupler relay 230vac ld 2co dpdt - 8530740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530740000-ND.
COUPLER RELAY 24VAC LD 2CO DPDT - 8536560000
 Order 'coupler relay 24vac ld 2co dpdt - 8536560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536560000-ND.
COUPLER RELAY 12VDC LD 2CO DPDT - 8536590000
 Order 'coupler relay 12vdc ld 2co dpdt - 8536590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536590000-ND.
COUPLER RELAY 115VDC LD 2CO DPDT - 8536630000
 Order 'coupler relay 115vdc ld 2co dpdt - 8536630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536630000-ND.

Options for General Purpose Weidmuller Power Relay DPDT (2 Form C) 16A @ 250VAC 24VDC 8550520000
Send this link via E-Mail
Help With This Screen

RELAY 2CO W/TST BTN - 8550520000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY 2CO - 4047600000 Next: RELAY 2COIL LACH 4.5VDC 1GHZ SMD - ARA220A4H
RELAY 2CO W/TST BTN - 8550520000