General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC 8550510000
RELAY W/TEST BUTTON 1CO - 8550510000
| Digi-Key Part Number | 8550510000-ND |
10 |
10.82400 |
Extended Price
108.24 |
| Manufacturer Part Number | 8550510000 | |||
| Description | RELAY W/TEST BUTTON 1CO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8550510000 |
| Vendor | Weidmuller |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8550510000 8550510000 |
8550510000 Specification Sheet
RELAY W/TEST BUTTON 1CO - 8550510000 (8550510000-ND)
Related parts General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC 8550510000General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC 8550510000
Order 'relay w/test button 1co - 8550510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8550510000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 110VDC 4058500000
Order 'relay 110vdc 1co - 4058500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058500000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 115VAC 4058520000
Order 'relay 115vac 1co - 4058520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058520000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC 8530620000
Order 'coupler relay 24vdc ld 1co spdt - 8530620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530620000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 120VAC 8530640000
Order 'coupler relay 120vac ld 1co spdt - 8530640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530640000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 230VAC 8530670000
Order 'coupler relay 230vac ld 1co spdt - 8530670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530670000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC 8530690000
Order 'coupler relay 24vdc ld 1co spdt - 8530690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530690000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 120VAC 8530710000
Order 'coupler relay 120vac ld 1co spdt - 8530710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530710000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 230VAC 8530730000
Order 'coupler relay 230vac ld 1co spdt - 8530730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530730000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 24VAC 8536530000
Order 'coupler relay 24vac ld 1co spdt - 8536530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536530000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC 8536570000
Order 'coupler relay 12vdc ld 1co spdt - 8536570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536570000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 115VDC 8536610000
Order 'coupler relay 115vdc ld 1co spdt - 8536610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536610000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 10A @ 250VAC 24VAC 8536650000
Order 'coupler relay 24vac ld 1co spdt - 8536650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536650000-ND.
Terminal Block - Accessory Connector Weidmuller Test Plug 0180400000
Order 'plug test ps 2.3 for 2.3mm sckt - 0180400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0180400000-ND.
Terminal Block - Accessory Connector Weidmuller Test Plug 0293800000
Order 'plug test ps2 2.0mm socket - 0293800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0293800000-ND.
Options for General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC 8550510000
Send this link via E-Mail
Help With This Screen
