Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COUPLER RELAY 24VDC LD 2CO DPDT - 8530700000 - Relays, I/O Modules

Digi-Key Part Number 8530700000-ND
Price Break
1
Unit Price
12.00000
Extended Price
12.00
Manufacturer Part Number8530700000
DescriptionCOUPLER RELAY 24VDC LD 2CO DPDT
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information8530700000
VendorWeidmuller
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8530700000
8530700000


Image of COUPLER RELAY 24VDC LD 2CO DPDT - 8530700000

COUPLER RELAY 24VDC LD 2CO DPDT - 8530700000 (8530700000-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
COUPLER RELAY 24VDC LD 2CO DPDT - 8530700000
 Order 'coupler relay 24vdc ld 2co dpdt - 8530700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530700000-ND.
COUPLER RELAY 24VDC LD 2CO DPDT - 8530630000
 Order 'coupler relay 24vdc ld 2co dpdt - 8530630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530630000-ND.
COUPLER RELAY 24VDC LD 2CO DPDT - 8561760000
 Order 'coupler relay 24vdc ld 2co dpdt - 8561760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8561760000-ND.
COUPLER RELAY 24VDC LD 2CO DPDT - 8595970000
 Order 'coupler relay 24vdc ld 2co dpdt - 8595970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8595970000-ND.
COUPLER RELAY 120VAC LD 2CO DPDT - 8530660000
 Order 'coupler relay 120vac ld 2co dpdt - 8530660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530660000-ND.
COUPLER RELAY 230VAC LD 2CO DPDT - 8530680000
 Order 'coupler relay 230vac ld 2co dpdt - 8530680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530680000-ND.
COUPLER RELAY 120VAC LD 2CO DPDT - 8530720000
 Order 'coupler relay 120vac ld 2co dpdt - 8530720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530720000-ND.
COUPLER RELAY 230VAC LD 2CO DPDT - 8530740000
 Order 'coupler relay 230vac ld 2co dpdt - 8530740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530740000-ND.
COUPLER RELAY 24VAC LD 2CO DPDT - 8536560000
 Order 'coupler relay 24vac ld 2co dpdt - 8536560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536560000-ND.
COUPLER RELAY 12VDC LD 2CO DPDT - 8536590000
 Order 'coupler relay 12vdc ld 2co dpdt - 8536590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536590000-ND.
COUPLER RELAY 115VDC LD 2CO DPDT - 8536630000
 Order 'coupler relay 115vdc ld 2co dpdt - 8536630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536630000-ND.
COUPLER RELAY 24VAC LD 2CO DPDT - 8536680000
 Order 'coupler relay 24vac ld 2co dpdt - 8536680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536680000-ND.
COUPLER RELAY 24VDC LD 1CO SPDT - 8530620000
 Order 'coupler relay 24vdc ld 1co spdt - 8530620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530620000-ND.
COUPLER RELAY 24VDC LD 1CO SPDT - 8530690000
 Order 'coupler relay 24vdc ld 1co spdt - 8530690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8530690000-ND.
COUPLER RELAY 24VDC 2 C0 DPDT AU - 8596000000
 Order 'coupler relay 24vdc 2 c0 dpdt au - 8596000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8596000000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COUPLER RELAY 24VDC LD 2CO DPDT - 8530630000 Next: COUPLER RELAY 24VDC LD 2CO DPDT - 8561760000