RELAY DPDT 24/230VAC/DC 2CH GN - 8430310000 - Relays, I/O Modules
| Digi-Key Part Number | 8430310000-ND |
1 |
90.02000 |
Extended Price
90.02 |
| Manufacturer Part Number | 8430310000 | |||
| Description | RELAY DPDT 24/230VAC/DC 2CH GN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8430310000 |
| Vendor | Weidmuller |
| Category | Relays, I/O Modules |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8430310000 8430310000 |
8430310000 Specification Sheet
RELAY DPDT 24/230VAC/DC 2CH GN - 8430310000 (8430310000-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY DPDT 24/230VAC/DC 2CH GN - 8430310000
Order 'relay dpdt 24/230vac/dc 2ch gn - 8430310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430310000-ND.
RELAY SPDT 24/48VDC/DC 2CH 5A GN - 8418310000
Order 'relay spdt 24/48vdc/dc 2ch 5a gn - 8418310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418310000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8286280000
Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8286280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8286280000-ND.
RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8418210000
Order 'relay spdt 24/60vac/dc 1ch 5a gn - 8418210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418210000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418250000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418250000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418280000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418280000-ND.
RELAY DPDT 115VACDC 230VAC 2CH - 8418320000
Order 'relay dpdt 115vacdc 230vac 2ch - 8418320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418320000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8430190000
Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8430190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430190000-ND.
RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8430200000
Order 'relay spdt 24/60vac/dc 1ch 5a gn - 8430200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430200000-ND.
RELAY SPDT 24/120VAC/DC GN - 8430210000
Order 'relay spdt 24/120vac/dc gn - 8430210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430210000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430240000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430240000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430270000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430270000-ND.
WRZ 2 SPDT 24/48VAC/DC 2CH 5A GN - 8430300000
Order 'wrz 2 spdt 24/48vac/dc 2ch 5a gn - 8430300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430300000-ND.
RELAY SPDT 2.4-24VDC 1CH 5A GN - 8275320000
Order 'relay spdt 2.4-24vdc 1ch 5a gn - 8275320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275320000-ND.
RELAY SPDT 24/115VACDC 1CH 5A GN - 8418220000
Order 'relay spdt 24/115vacdc 1ch 5a gn - 8418220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418220000-ND.
Send this link via E-Mail
Help With This Screen