Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SPDT 2.4-24VDC 1CH 5A GN - 8430170000 - Relays, I/O Modules

Digi-Key Part Number 8430170000-ND
Price Break
1
Unit Price
52.51000
Extended Price
52.51
Manufacturer Part Number8430170000
DescriptionRELAY SPDT 2.4-24VDC 1CH 5A GN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information8430170000
VendorWeidmuller
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8430170000
8430170000

8430170000 Specification Sheet

Image of RELAY SPDT 2.4-24VDC 1CH 5A GN - 8430170000

RELAY SPDT 2.4-24VDC 1CH 5A GN - 8430170000 (8430170000-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY SPDT 2.4-24VDC 1CH 5A GN - 8430170000
 Order 'relay spdt 2.4-24vdc 1ch 5a gn - 8430170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430170000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8286280000
 Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8286280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8286280000-ND.
RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8418210000
 Order 'relay spdt 24/60vac/dc 1ch 5a gn - 8418210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418210000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8430190000
 Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8430190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430190000-ND.
RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8430200000
 Order 'relay spdt 24/60vac/dc 1ch 5a gn - 8430200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430200000-ND.
RELAY SPDT 2.4-24VDC 1CH 5A GN - 8275320000
 Order 'relay spdt 2.4-24vdc 1ch 5a gn - 8275320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275320000-ND.
RELAY SPDT 24VDC 1CH 5A GN - 8430180000
 Order 'relay spdt 24vdc 1ch 5a gn - 8430180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430180000-ND.
RELAY DPST 12/24VDC 1CH 5A GN - 8418240000
 Order 'relay dpst 12/24vdc 1ch 5a gn - 8418240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418240000-ND.
RELAY DPST 12/24VDC 1CH 5A GN - 8418270000
 Order 'relay dpst 12/24vdc 1ch 5a gn - 8418270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418270000-ND.
RELAY DPST 12/24VDC 1CH 5A GN - 8418330000
 Order 'relay dpst 12/24vdc 1ch 5a gn - 8418330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418330000-ND.
RELAY DPST 12/24VDC 1CH 5A GN - 8430260000
 Order 'relay dpst 12/24vdc 1ch 5a gn - 8430260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430260000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418250000
 Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418250000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418280000
 Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418280000-ND.
RELAY SPDT 24/48VDC/DC 2CH 5A GN - 8418310000
 Order 'relay spdt 24/48vdc/dc 2ch 5a gn - 8418310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418310000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430240000
 Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430240000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SPDT 2.4-24VDC 1CH 5A GN - 8275320000 Next: RELAY SPDT 200/220V PLUGIN W/LED - G2R-1-SNAC200/(220)(S)BYOMB