RELAY SPDT 12/24VDC 2CH 5A GN - 8418300000 - Relays, I/O Modules
| Digi-Key Part Number | 8418300000-ND |
1 |
86.26000 |
Extended Price
86.26 |
| Manufacturer Part Number | 8418300000 | |||
| Description | RELAY SPDT 12/24VDC 2CH 5A GN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8418300000 |
| Vendor | Weidmuller |
| Category | Relays, I/O Modules |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8418300000 8418300000 |
8418300000 Specification Sheet
RELAY SPDT 12/24VDC 2CH 5A GN - 8418300000 (8418300000-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY SPDT 12/24VDC 2CH 5A GN - 8418300000
Order 'relay spdt 12/24vdc 2ch 5a gn - 8418300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418300000-ND.
RELAY SPDT 2.4-24VDC 1CH 5A GN - 8275320000
Order 'relay spdt 2.4-24vdc 1ch 5a gn - 8275320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275320000-ND.
RELAY DPST 12/24VDC 1CH 5A GN - 8418240000
Order 'relay dpst 12/24vdc 1ch 5a gn - 8418240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418240000-ND.
RELAY DPST 12/24VDC 1CH 5A GN - 8418270000
Order 'relay dpst 12/24vdc 1ch 5a gn - 8418270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418270000-ND.
RELAY DPST 12/24VDC 1CH 5A GN - 8418330000
Order 'relay dpst 12/24vdc 1ch 5a gn - 8418330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418330000-ND.
RELAY SPDT 2.4-24VDC 1CH 5A GN - 8430170000
Order 'relay spdt 2.4-24vdc 1ch 5a gn - 8430170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430170000-ND.
RELAY DPST 12/24VDC 1CH 5A GN - 8430260000
Order 'relay dpst 12/24vdc 1ch 5a gn - 8430260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430260000-ND.
RELAY SPDT 24/115VACDC 1CH 5A GN - 8418220000
Order 'relay spdt 24/115vacdc 1ch 5a gn - 8418220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418220000-ND.
RELAY DPST 120/230VAC 2CH 5A GN - 8430280000
Order 'relay dpst 120/230vac 2ch 5a gn - 8430280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430280000-ND.
RELAY SPDT 24/48VDC/DC 2CH 5A GN - 8418310000
Order 'relay spdt 24/48vdc/dc 2ch 5a gn - 8418310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418310000-ND.
RELAY SPDT 24VDC 1CH 5A GN - 8430180000
Order 'relay spdt 24vdc 1ch 5a gn - 8430180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430180000-ND.
RELAY DPDT 12/24VDC 5A GN - 8430290000
Order 'relay dpdt 12/24vdc 5a gn - 8430290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430290000-ND.
RELAY DISCRETE 12/24VDC GN - 8430230000
Order 'relay discrete 12/24vdc gn - 8430230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430230000-ND.
WRZ 2 SPDT 24/48VAC/DC 2CH 5A GN - 8430300000
Order 'wrz 2 spdt 24/48vac/dc 2ch 5a gn - 8430300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430300000-ND.
RELAY 115VAC/DC 230VAC 1CH 5A GN - 8418260000
Order 'relay 115vac/dc 230vac 1ch 5a gn - 8418260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418260000-ND.
Send this link via E-Mail
Help With This Screen