RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8418210000
| Digi-Key Part Number | 8418210000-ND |
1 |
42.01000 |
Extended Price
42.01 |
| Manufacturer Part Number | 8418210000 | |||
| Description | RELAY SPDT 24/60VAC/DC 1CH 5A GN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8418210000 |
| Vendor | Weidmuller |
| Category | Relays, I/O Modules |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8418210000 8418210000 |
8418210000 Specification Sheet
RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8418210000 (8418210000-ND)
Related parts:RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8418210000
Order 'relay spdt 24/60vac/dc 1ch 5a gn - 8418210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418210000-ND.
RELAY SPDT 24/60VAC/DC 1CH 5A GN - 8430200000
Order 'relay spdt 24/60vac/dc 1ch 5a gn - 8430200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430200000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8286280000
Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8286280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8286280000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8430190000
Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8430190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430190000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418250000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418250000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418280000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418280000-ND.
RELAY SPDT 24/48VDC/DC 2CH 5A GN - 8418310000
Order 'relay spdt 24/48vdc/dc 2ch 5a gn - 8418310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418310000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430240000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430240000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430270000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430270000-ND.
WRZ 2 SPDT 24/48VAC/DC 2CH 5A GN - 8430300000
Order 'wrz 2 spdt 24/48vac/dc 2ch 5a gn - 8430300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430300000-ND.
RELAY SPDT 24/120VAC/DC GN - 8430210000
Order 'relay spdt 24/120vac/dc gn - 8430210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430210000-ND.
RELAY SPDT 2.4-24VDC 1CH 5A GN - 8275320000
Order 'relay spdt 2.4-24vdc 1ch 5a gn - 8275320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275320000-ND.
RELAY SPDT 24/115VACDC 1CH 5A GN - 8418220000
Order 'relay spdt 24/115vacdc 1ch 5a gn - 8418220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418220000-ND.
RELAY SPDT 2.4-24VDC 1CH 5A GN - 8430170000
Order 'relay spdt 2.4-24vdc 1ch 5a gn - 8430170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430170000-ND.
RELAY 115VAC/DC 230VAC 1CH 5A GN - 8418260000
Order 'relay 115vac/dc 230vac 1ch 5a gn - 8418260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418260000-ND.
Send this link via E-Mail
Help With This Screen