RELAY DUAL 25A 240V ZC 17-32VDC - 84140810
Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK DPST (2 Form A) 84140810
| Digi-Key Part Number | 646-1037-ND |
1 10 25 50 100 |
61.41000 58.34000 56.88000 55.41980 53.76010 |
Extended Price
61.41 583.40 1422.00 2770.99 5376.01 |
| Manufacturer Part Number | 84140810 | |||
| Description | RELAY DUAL 25A 240V ZC 17-32VDC | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84140810 |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Relays |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Package / Case | PUK |
| Circuit | DPST (2 Form A) |
| Load Current | 25A |
| Voltage - Input | 17 ~ 32VDC |
| Voltage - Load | 24 ~ 280 V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84140810 84140810 646 1037 ND 6461037ND 646-1037 |
84140810 Specification Sheet
RELAY DUAL 25A 240V ZC 17-32VDC - 84140810 (646-1037-ND)
Related parts Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK DPST (2 Form A) 84140810RELAY DUAL 25A 240V ZC 17-32VDC - 84140810
Order 'relay dual 25a 240v zc 17-32vdc - 84140810' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1037-ND.
RELAY DUAL 25A 240V ZC 17-32VDC - 84140013
Order 'relay dual 25a 240v zc 17-32vdc - 84140013' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1029-ND.
RELAY DUAL 25A 660V ZC 17-32VDC - 84140513
Order 'relay dual 25a 660v zc 17-32vdc - 84140513' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1033-ND.
RELAY DUAL 40A 240V ZC 17-32VDC - 84140213
Order 'relay dual 40a 240v zc 17-32vdc - 84140213' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1031-ND.
RELAY DUAL 40A 240V ZC 17-32VDC - 84140910
Order 'relay dual 40a 240v zc 17-32vdc - 84140910' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1039-ND.
RELAY DUAL 40A 660V ZC 17-32VDC - 84140613
Order 'relay dual 40a 660v zc 17-32vdc - 84140613' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1035-ND.
RELAY DUAL 25A 240V ZC 4-15VDC - 84140003
Order 'relay dual 25a 240v zc 4-15vdc - 84140003' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1028-ND.
RELAY DUAL 25A 240V ZC 4-15VDC - 84140800
Order 'relay dual 25a 240v zc 4-15vdc - 84140800' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1036-ND.
RELAY DUAL 25A 660V ZC 4-15VDC - 84140503
Order 'relay dual 25a 660v zc 4-15vdc - 84140503' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1032-ND.
RELAY DUAL 40A 240V ZC 4-15VDC - 84140203
Order 'relay dual 40a 240v zc 4-15vdc - 84140203' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1030-ND.
RELAY DUAL 40A 240V ZC 4-15VDC - 84140900
Order 'relay dual 40a 240v zc 4-15vdc - 84140900' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1038-ND.
SSR GN2 DUAL 25A/240VAC 17-32VDC - 84140010
Order 'ssr gn2 dual 25a/240vac 17-32vdc - 84140010' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1209-ND.
SSR GN2 DUAL 25A/240VAC 17-32VDC - 84140110
Order 'ssr gn2 dual 25a/240vac 17-32vdc - 84140110' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 84140110-ND.
SSR GN2 DUAL 25A/240VAC 17-32VDC - 84140113
Order 'ssr gn2 dual 25a/240vac 17-32vdc - 84140113' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 84140113-ND.
SSR GN2 DUAL 25A/480VAC 17-32VDC - 84140510
Order 'ssr gn2 dual 25a/480vac 17-32vdc - 84140510' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 84140510-ND.
Options for Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK DPST (2 Form A) 84140810
Send this link via E-Mail
Help With This Screen
