RELAY SSR 3PH 25A W/HS AC IN - GNR25BCZ
| Digi-Key Part Number | 646-1027-ND |
1 10 25 50 100 |
174.30000 166.00400 162.23080 158.45860 153.79120 |
Extended Price
174.30 1660.04 4055.77 7922.93 15379.12 |
| Manufacturer Part Number | GNR25BCZ | |||
| Description | RELAY SSR 3PH 25A W/HS AC IN | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNR25BCZ |
| Vendor | Crouzet |
| Category | Relays, I/O Modules |
| Mounting Type | DIN Rail |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 25A @ 600VAC |
| Output Type | AC Zero Cross |
| Control Range | 90.000 VAC [Min] |
| Control Range | 120.000 VAC [Max] |
| Control Off Voltage | 10.000 VAC [Min] |
| Control On Voltage | 90.00 VAC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNR25BCZ GNR25BCZ 646 1027 ND 6461027ND 646-1027 |
RELAY SSR 3PH 25A W/HS AC IN - GNR25BCZ (646-1027-ND)
Related parts :RELAY SSR 3PH 25A W/HS AC IN - GNR25BCZ
Order 'relay ssr 3ph 25a w/hs ac in - GNR25BCZ' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1027-ND.
RELAY SSR 3PH 25A W/HS DC IN - GNR25DCZ
Order 'relay ssr 3ph 25a w/hs dc in - GNR25DCZ' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1026-ND.
RELAY SSR 3PH 25A LED SCR PNL MT - D53DP25D-10
Order 'relay ssr 3ph 25a led scr pnl mt - D53DP25D-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number D53DP25D-10-ND.
RELAY SSR 3PH 25A LED SCR PNL MT - D53DP25D
Order 'relay ssr 3ph 25a led scr pnl mt - D53DP25D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number D53DP25D-ND.
RELAY SSR 3PH 25A LED SCR PNL MT - D53TP25D-10
Order 'relay ssr 3ph 25a led scr pnl mt - D53TP25D-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number D53TP25D-10-ND.
RELAY SSR IP00 25A 240VAC AC IN - 84134011
Order 'relay ssr ip00 25a 240vac ac in - 84134011' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1002-ND.
RELAY SSR IP00 25A 480VAC AC IN - 84134111
Order 'relay ssr ip00 25a 480vac ac in - 84134111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1006-ND.
RELAY SSR IP20 25A 240VAC AC IN - 84137011
Order 'relay ssr ip20 25a 240vac ac in - 84137011' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1010-ND.
RELAY SSR IP20 25A 480VAC AC IN - 84137111
Order 'relay ssr ip20 25a 480vac ac in - 84137111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1014-ND.
RELAY SSR IP00 25A 240VAC DC IN - 84134010
Order 'relay ssr ip00 25a 240vac dc in - 84134010' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1000-ND.
RELAY SSR IP00 25A 480VAC DC IN - 84134110
Order 'relay ssr ip00 25a 480vac dc in - 84134110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1004-ND.
RELAY SSR IP20 25A 240VAC DC IN - 84137010
Order 'relay ssr ip20 25a 240vac dc in - 84137010' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1008-ND.
RELAY SSR IP20 25A 480VAC DC IN - 84137110
Order 'relay ssr ip20 25a 480vac dc in - 84137110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1012-ND.
RELAY SSR 240VAC 25A AC-IN - SSR-240A25
Order 'relay ssr 240vac 25a ac-in - SSR-240A25' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB542-ND.
RELAY SSR 240V 25A AC OUT PNL MT - TD2425-B
Order 'relay ssr 240v 25a ac out pnl mt - TD2425-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number TD2425-B-ND.
Send this link via E-Mail
Help With This Screen