RELAY SSR 20A W/HEATSINK AC IN - GNR20BHZ - Relays
Crouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR20BHZ
| Digi-Key Part Number | 646-1019-ND |
1 10 25 50 100 |
62.33000 59.21000 57.73000 56.25000 54.55990 |
Extended Price
62.33 592.10 1443.25 2812.50 5455.99 |
| Manufacturer Part Number | GNR20BHZ | |||
| Description | RELAY SSR 20A W/HEATSINK AC IN | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNR20BHZ |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Relays |
| Mounting Type | DIN Rail |
| Termination Style | Screw Terminal |
| Package / Case | Module |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 20A |
| Voltage - Input | 90 ~ 140VAC |
| Voltage - Load | 48 ~ 600 V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNR20BHZ GNR20BHZ 646 1019 ND 6461019ND 646-1019 |
GNR20BHZ Specification Sheet
RELAY SSR 20A W/HEATSINK AC IN - GNR20BHZ (646-1019-ND) - Relays
Related parts Crouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR20BHZRELAY SSR 20A W/HEATSINK AC IN - GNR20BHZ
Order 'relay ssr 20a w/heatsink ac in - GNR20BHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1019-ND.
RELAY SSR 20A W/HEATSINK DC IN - GNR20DHZ
Order 'relay ssr 20a w/heatsink dc in - GNR20DHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1018-ND.
RELAY SSR 10A W/HEATSINK AC IN - GNR10BHZ
Order 'relay ssr 10a w/heatsink ac in - GNR10BHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1017-ND.
RELAY SSR 30A W/HEATSINK AC IN - GNR30BHZ
Order 'relay ssr 30a w/heatsink ac in - GNR30BHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1021-ND.
RELAY SSR 35A W/HEATSINK AC IN - GNR35BHZ
Order 'relay ssr 35a w/heatsink ac in - GNR35BHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1023-ND.
RELAY SSR 45A W/HEATSINK AC IN - GNR45BHZ
Order 'relay ssr 45a w/heatsink ac in - GNR45BHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1025-ND.
RELAY SSR IP00 25A 240VAC AC IN - 84134011
Order 'relay ssr ip00 25a 240vac ac in - 84134011' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1002-ND.
RELAY SSR IP00 50A 240VAC AC IN - 84134021
Order 'relay ssr ip00 50a 240vac ac in - 84134021' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1003-ND.
RELAY SSR IP00 25A 480VAC AC IN - 84134111
Order 'relay ssr ip00 25a 480vac ac in - 84134111' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1006-ND.
RELAY SSR IP00 50A 480VAC AC IN - 84134121
Order 'relay ssr ip00 50a 480vac ac in - 84134121' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1007-ND.
RELAY SSR IP20 25A 240VAC AC IN - 84137011
Order 'relay ssr ip20 25a 240vac ac in - 84137011' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1010-ND.
RELAY SSR IP20 50A 240VAC AC IN - 84137021
Order 'relay ssr ip20 50a 240vac ac in - 84137021' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1011-ND.
RELAY SSR IP20 25A 480VAC AC IN - 84137111
Order 'relay ssr ip20 25a 480vac ac in - 84137111' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1014-ND.
RELAY SSR IP20 50A 480VAC AC IN - 84137121
Order 'relay ssr ip20 50a 480vac ac in - 84137121' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1015-ND.
RELAY SSR 10A W/HEATSINK DC IN - GNR10DHZ
Order 'relay ssr 10a w/heatsink dc in - GNR10DHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1016-ND.
Options for Crouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR20BHZ
Send this link via E-Mail
Help With This Screen
