Crouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR10BHZ
RELAY SSR 10A W/HEATSINK AC IN - GNR10BHZ
| Digi-Key Part Number | 646-1017-ND |
1 10 25 50 100 |
51.57000 48.99000 47.76480 46.54000 45.13990 |
Extended Price
51.57 489.90 1194.12 2327.00 4513.99 |
| Manufacturer Part Number | GNR10BHZ | |||
| Description | RELAY SSR 10A W/HEATSINK AC IN | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNR10BHZ |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Relays |
| Mounting Type | DIN Rail |
| Termination Style | Screw Terminal |
| Package / Case | Module |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 10A |
| Voltage - Input | 90 ~ 140VAC |
| Voltage - Load | 24 ~ 280 V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNR10BHZ GNR10BHZ 646 1017 ND 6461017ND 646-1017 |
GNR10BHZ Specification Sheet
RELAY SSR 10A W/HEATSINK AC IN - GNR10BHZ (646-1017-ND)
Related parts Crouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR10BHZCrouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR10BHZ
Order 'relay ssr 10a w/heatsink ac in - GNR10BHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1017-ND.
Crouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR10DHZ
Order 'relay ssr 10a w/heatsink dc in - GNR10DHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1016-ND.
Crouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR20DHZ
Order 'relay ssr 20a w/heatsink dc in - GNR20DHZ' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1018-ND.
Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK SPST-NO (1 Form A) 84134110
Order 'relay ssr ip00 25a 480vac dc in - 84134110' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1004-ND.
Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK SPST-NO (1 Form A) 84134120
Order 'relay ssr ip00 50a 480vac dc in - 84134120' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1005-ND.
Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK SPST-NO (1 Form A) 84137010
Order 'relay ssr ip20 25a 240vac dc in - 84137010' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1008-ND.
Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK SPST-NO (1 Form A) 84137020
Order 'relay ssr ip20 50a 240vac dc in - 84137020' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1009-ND.
Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK SPST-NO (1 Form A) 84137120
Order 'relay ssr ip20 50a 480vac dc in - 84137120' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1013-ND.
Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK DPST (2 Form A) 84140013
Order 'relay dual 25a 240v zc 17-32vdc - 84140013' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1029-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRD2455
Order 'relay ssr scr 55a 280v pnl mnt - CMRD2455' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD2455-ND.
Crydom Co. Solid State Relay SSR with Integrated Heatsink SPST-NO (1 Form A) CMRD6035
Order 'relay ssr scr 35a 660v pnl mnt - CMRD6035' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CMRD6035-ND.
Input Modules Crouzet C/O BEI Systems and Sensor Company Relay DRIDC5
Order 'modules i/o 4-32vdc/vac input - DRIDC5' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1064-ND.
Output Modules Crouzet C/O BEI Systems and Sensor Company Relay DRODC5
Order 'modules i/o 3-60vdc output 3a - DRODC5' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1066-ND.
Output Modules Crouzet C/O BEI Systems and Sensor Company Relay ODC5Q.11
Order 'module i/o quad 3-60vdc out 3a - ODC5Q.11' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1069-ND.
On-Delay Time Delay Crydom Co. Relay SPST-NO (1 Form A) 10A @ 280VAC 3.5 ~ 15VDC DLD2410
Order 'relay ssr 10a long time delay - DLD2410' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1177-ND.
Options for Crouzet C/O BEI Systems and Sensor Company Solid State Relay Module SPST-NO (1 Form A) GNR10BHZ
Send this link via E-Mail
Help With This Screen
