Keywords:





22pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C220JD05D

CAP CER 22PF 16V 5% NP0 01005 - GRM0225C1C220JD05D - Capacitors

Digi-Key Part Number 490-4526-1-ND
Price Break Unit Price Extended Price
10 .25400 2.54
100 .15020 15.02
500 .08662 43.31
1000 .06006 60.06
Manufacturer Part NumberGRM0225C1C220JD05D
DescriptionCAP CER 22PF 16V 5% NP0 01005
Quantity Available 149430
All prices are in US dollars.

Purchase 22pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C220JD05D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 22pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C220JD05D
Technical/Catalog InformationGRM0225C1C220JD05D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance22pF
Voltage - Rated 16V
Tolerance±5%
Package / Case01005 (0402 Metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
Features-
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM0225C1C220JD05D
GRM0225C1C220JD05D
490 4526 1 ND
49045261ND
490-4526-1

GRM0225C1C220JD05D Specification Sheet
Image of CAP CER 22PF 16V 5% NP0 01005 - GRM0225C1C220JD05D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP CER 22PF 16V 5% NP0 01005 - GRM0225C1C220JD05D (490-4526-1-ND) - Capacitors

Related parts 22pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C220JD05D
22pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C220JD05D
 Order 'cap cer 22pf 16v 5% np0 01005 - GRM0225C1C220JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4526-1-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C220JD05D
 Order 'cap cer 22pf 16v 5% np0 01005 - GRM0225C1C220JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4526-6-ND.
10pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C100JD05D
 Order 'cap cer 10pf 16v 5% np0 01005 - GRM0225C1C100JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4507-1-ND.
11pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C110JD05D
 Order 'cap cer 11pf 16v 5% np0 01005 - GRM0225C1C110JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4508-1-ND.
12pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C120JD05D
 Order 'cap cer 12pf 16v 5% np0 01005 - GRM0225C1C120JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4509-1-ND.
13pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C130JD05D
 Order 'cap cer 13pf 16v 5% np0 01005 - GRM0225C1C130JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4510-1-ND.
18pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C180JD01D
 Order 'cap cer 18pf 16v 5% np0 01005 - GRM0225C1C180JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4525-1-ND.
27pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C270JD05D
 Order 'cap cer 27pf 16v 5% np0 01005 - GRM0225C1C270JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4527-1-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C330JD05D
 Order 'cap cer 33pf 16v 5% np0 01005 - GRM0225C1C330JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4528-1-ND.
39pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C390JD05D
 Order 'cap cer 39pf 16v 5% np0 01005 - GRM0225C1C390JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4529-1-ND.
47pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C470JD05D
 Order 'cap cer 47pf 16v 5% np0 01005 - GRM0225C1C470JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4530-1-ND.
10pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C100JD05D
 Order 'cap cer 10pf 16v 5% np0 01005 - GRM0225C1C100JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4507-6-ND.
11pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C110JD05D
 Order 'cap cer 11pf 16v 5% np0 01005 - GRM0225C1C110JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4508-6-ND.
12pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C120JD05D
 Order 'cap cer 12pf 16v 5% np0 01005 - GRM0225C1C120JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4509-6-ND.
13pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C130JD05D
 Order 'cap cer 13pf 16v 5% np0 01005 - GRM0225C1C130JD05D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4510-6-ND.

Options for 22pF Ceramic Capacitor Murata Electronics North America (VA) 01005 (0402 Metric) 16V GRM0225C1C220JD05D
Send this link via E-Mail
Help With This Screen

CAP CER 22PF 16V 5% NP0 01005 - GRM0225C1C220JD05D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 22PF 16V 5% NP0 01005 - EMK042CG220JC-FW Next: CAP CER 22PF 16V 5% NP0 01005 - GRM0225C1C220JD05D
CAP CER 22PF 16V 5% NP0 01005 - GRM0225C1C220JD05D