RELAY SSR IP00 25A 480VAC AC IN - 84134111
| Digi-Key Part Number | 646-1006-ND |
1 10 25 50 100 |
40.74000 38.79200 37.91200 37.03220 35.94560 |
Extended Price
40.74 387.92 947.80 1851.61 3594.56 |
| Manufacturer Part Number | 84134111 | |||
| Description | RELAY SSR IP00 25A 480VAC AC IN | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84134111 |
| Vendor | Crouzet |
| Category | Relays, I/O Modules |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 25A @ 660VAC |
| Output Type | AC Zero Cross |
| Control Range | 90.000 VAC [Min] |
| Control Range | 280.000 VAC [Max] |
| Control Off Voltage | 10.000 VAC [Min] |
| Control On Voltage | 90.00 VAC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84134111 84134111 646 1006 ND 6461006ND 646-1006 |
RELAY SSR IP00 25A 480VAC AC IN - 84134111 (646-1006-ND)
Related parts:RELAY SSR IP00 25A 480VAC AC IN - 84134111
Order 'relay ssr ip00 25a 480vac ac in - 84134111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1006-ND.
RELAY SSR IP00 25A 240VAC AC IN - 84134011
Order 'relay ssr ip00 25a 240vac ac in - 84134011' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1002-ND.
RELAY SSR IP00 25A 480VAC DC IN - 84134110
Order 'relay ssr ip00 25a 480vac dc in - 84134110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1004-ND.
RELAY SSR IP00 50A 480VAC AC IN - 84134121
Order 'relay ssr ip00 50a 480vac ac in - 84134121' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1007-ND.
RELAY SSR IP20 25A 480VAC AC IN - 84137111
Order 'relay ssr ip20 25a 480vac ac in - 84137111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1014-ND.
RELAY SSR IP00 16A 480VAC AC IN - DR4111
Order 'relay ssr ip00 16a 480vac ac in - DR4111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1041-ND.
RELAY SSR IP00 26A 480VAC AC IN - DR454121.3
Order 'relay ssr ip00 26a 480vac ac in - DR454121.3' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1043-ND.
RELAY SSR IP00 26A 480VAC AC IN - DR457121.3
Order 'relay ssr ip00 26a 480vac ac in - DR457121.3' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1047-ND.
RELAY SSR IP00 25A 240VAC DC IN - 84134010
Order 'relay ssr ip00 25a 240vac dc in - 84134010' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1000-ND.
RELAY SSR IP00 50A 240VAC AC IN - 84134021
Order 'relay ssr ip00 50a 240vac ac in - 84134021' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1003-ND.
RELAY SSR IP00 50A 480VAC DC IN - 84134120
Order 'relay ssr ip00 50a 480vac dc in - 84134120' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1005-ND.
RELAY SSR IP20 25A 240VAC AC IN - 84137011
Order 'relay ssr ip20 25a 240vac ac in - 84137011' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1010-ND.
RELAY SSR IP20 25A 480VAC DC IN - 84137110
Order 'relay ssr ip20 25a 480vac dc in - 84137110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1012-ND.
RELAY SSR IP20 50A 480VAC AC IN - 84137121
Order 'relay ssr ip20 50a 480vac ac in - 84137121' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1015-ND.
RELAY SSR IP00 16A 480VAC DC IN - DR4110
Order 'relay ssr ip00 16a 480vac dc in - DR4110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1040-ND.
Send this link via E-Mail
Help With This Screen