RELAY SSR IP00 50A 480VAC DC IN - 84134120
| Digi-Key Part Number | 646-1005-ND |
1 10 25 50 100 |
45.17000 43.01400 42.03640 41.05840 39.84760 |
Extended Price
45.17 430.14 1050.91 2052.92 3984.76 |
| Manufacturer Part Number | 84134120 | |||
| Description | RELAY SSR IP00 50A 480VAC DC IN | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84134120 |
| Vendor | Crouzet |
| Category | Relays, I/O Modules |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 50A @ 660VAC |
| Output Type | AC Zero Cross |
| Control Range | 3.000 VDC [Min] |
| Control Range | 32.000 VDC [Max] |
| Control Off Voltage | 1.000 VDC [Min] |
| Control On Voltage | 3.00 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84134120 84134120 646 1005 ND 6461005ND 646-1005 |
RELAY SSR IP00 50A 480VAC DC IN - 84134120 (646-1005-ND)
Related parts:RELAY SSR IP00 50A 480VAC DC IN - 84134120
Order 'relay ssr ip00 50a 480vac dc in - 84134120' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1005-ND.
RELAY SSR IP00 50A 240VAC DC IN - 84134020
Order 'relay ssr ip00 50a 240vac dc in - 84134020' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1001-ND.
RELAY SSR IP00 25A 480VAC DC IN - 84134110
Order 'relay ssr ip00 25a 480vac dc in - 84134110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1004-ND.
RELAY SSR IP00 50A 480VAC AC IN - 84134121
Order 'relay ssr ip00 50a 480vac ac in - 84134121' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1007-ND.
RELAY SSR IP20 50A 480VAC DC IN - 84137120
Order 'relay ssr ip20 50a 480vac dc in - 84137120' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1013-ND.
RELAY SSR IP00 16A 480VAC DC IN - DR4110
Order 'relay ssr ip00 16a 480vac dc in - DR4110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1040-ND.
RELAY SSR IP00 26A 480VAC DC IN - DR454120.3
Order 'relay ssr ip00 26a 480vac dc in - DR454120.3' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1042-ND.
RELAY SSR IP00 26A 480VAC DC IN - DR457120.3
Order 'relay ssr ip00 26a 480vac dc in - DR457120.3' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1046-ND.
RELAY SSR IP00 25A 240VAC DC IN - 84134010
Order 'relay ssr ip00 25a 240vac dc in - 84134010' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1000-ND.
RELAY SSR IP00 50A 240VAC AC IN - 84134021
Order 'relay ssr ip00 50a 240vac ac in - 84134021' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1003-ND.
RELAY SSR IP00 25A 480VAC AC IN - 84134111
Order 'relay ssr ip00 25a 480vac ac in - 84134111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1006-ND.
RELAY SSR IP20 50A 240VAC DC IN - 84137020
Order 'relay ssr ip20 50a 240vac dc in - 84137020' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1009-ND.
RELAY SSR IP20 25A 480VAC DC IN - 84137110
Order 'relay ssr ip20 25a 480vac dc in - 84137110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1012-ND.
RELAY SSR IP20 50A 480VAC AC IN - 84137121
Order 'relay ssr ip20 50a 480vac ac in - 84137121' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1015-ND.
RELAY SSR IP00 16A 480VAC AC IN - DR4111
Order 'relay ssr ip00 16a 480vac ac in - DR4111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1041-ND.
Send this link via E-Mail
Help With This Screen