RELAY SSR IP00 25A 240VAC AC IN - 84134011
| Digi-Key Part Number | 646-1002-ND |
1 10 25 50 100 |
34.51000 32.86100 32.11600 31.37080 30.43940 |
Extended Price
34.51 328.61 802.90 1568.54 3043.94 |
| Manufacturer Part Number | 84134011 | |||
| Description | RELAY SSR IP00 25A 240VAC AC IN | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84134011 |
| Vendor | Crouzet |
| Category | Relays, I/O Modules |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 25A @ 280VAC |
| Output Type | AC Zero Cross |
| Control Range | 90.000 VAC [Min] |
| Control Range | 280.000 VAC [Max] |
| Control Off Voltage | 10.000 VAC [Min] |
| Control On Voltage | 90.00 VAC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84134011 84134011 646 1002 ND 6461002ND 646-1002 |
RELAY SSR IP00 25A 240VAC AC IN - 84134011 (646-1002-ND)
Related parts :RELAY SSR IP00 25A 240VAC AC IN - 84134011
Order 'relay ssr ip00 25a 240vac ac in - 84134011' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1002-ND.
RELAY SSR IP00 25A 240VAC DC IN - 84134010
Order 'relay ssr ip00 25a 240vac dc in - 84134010' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1000-ND.
RELAY SSR IP00 50A 240VAC AC IN - 84134021
Order 'relay ssr ip00 50a 240vac ac in - 84134021' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1003-ND.
RELAY SSR IP00 25A 480VAC AC IN - 84134111
Order 'relay ssr ip00 25a 480vac ac in - 84134111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1006-ND.
RELAY SSR IP20 25A 240VAC AC IN - 84137011
Order 'relay ssr ip20 25a 240vac ac in - 84137011' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1010-ND.
RELAY SSR IP00 50A 240VAC DC IN - 84134020
Order 'relay ssr ip00 50a 240vac dc in - 84134020' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1001-ND.
RELAY SSR IP00 25A 480VAC DC IN - 84134110
Order 'relay ssr ip00 25a 480vac dc in - 84134110' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1004-ND.
RELAY SSR IP00 50A 480VAC AC IN - 84134121
Order 'relay ssr ip00 50a 480vac ac in - 84134121' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1007-ND.
RELAY SSR IP20 25A 240VAC DC IN - 84137010
Order 'relay ssr ip20 25a 240vac dc in - 84137010' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1008-ND.
RELAY SSR IP20 50A 240VAC AC IN - 84137021
Order 'relay ssr ip20 50a 240vac ac in - 84137021' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1011-ND.
RELAY SSR IP20 25A 480VAC AC IN - 84137111
Order 'relay ssr ip20 25a 480vac ac in - 84137111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1014-ND.
RELAY SSR IP00 16A 480VAC AC IN - DR4111
Order 'relay ssr ip00 16a 480vac ac in - DR4111' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1041-ND.
RELAY SSR IP00 26A 480VAC AC IN - DR454121.3
Order 'relay ssr ip00 26a 480vac ac in - DR454121.3' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1043-ND.
RELAY SSR IP00 26A 480VAC AC IN - DR457121.3
Order 'relay ssr ip00 26a 480vac ac in - DR457121.3' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1047-ND.
RELAY SSR DC 25A 240VAC PCB - PF240D25R
Order 'relay ssr dc 25a 240vac pcb - PF240D25R' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1607-ND.
Send this link via E-Mail
Help With This Screen