General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 115VAC 4058520000
RELAY 115VAC 1CO - 4058520000 - Relays
| Digi-Key Part Number | 4058520000-ND |
20 |
7.46400 |
Extended Price
149.28 |
| Manufacturer Part Number | 4058520000 | |||
| Description | RELAY 115VAC 1CO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4058520000 |
| Vendor | Weidmuller |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 115VAC |
| Control Off Voltage (Min) | 17.3 VAC |
| Control On Voltage (Max) | 86.3 VAC |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4058520000 4058520000 |
4058520000 Specification Sheet
RELAY 115VAC 1CO - 4058520000 (4058520000-ND) - Relays
Related parts General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 115VAC 4058520000General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 115VAC 4058520000
Order 'relay 115vac 1co - 4058520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058520000-ND.
General Purpose Weidmuller Power Relay - - 115VAC/DC 1161161001
Order 'relay dscrete 115vac/dc 100ma - 1161161001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1161161001-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 115VAC 4058530000
Order 'relay 115vac 1 co au - 4058530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058530000-ND.
General Purpose Weidmuller Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC 4058610000
Order 'relay 115vac 2co - 4058610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058610000-ND.
General Purpose Weidmuller Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC 4058620000
Order 'relay 115vac 2 co au - 4058620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058620000-ND.
General Purpose Weidmuller Power Relay SPST-NO (1 Form A) 5A @ 250VAC 115VAC 1102111001
Order 'relay dscrete 115vac spst no gn - 1102111001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1102111001-ND.
General Purpose Weidmuller Power Relay SPST-NO (1 Form A) 5A @ 250VAC 115VAC 1102121001
Order 'relay dscr 115vac spst 5a rd led - 1102121001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1102121001-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 5A @ 250VAC 115VAC/DC 8430210000
Order 'relay spdt 24/115vac/dc gn - 8430210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430210000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 6A @ 240VAC 115VAC 7901600000
Order 'relay discrete spdt 115vac red - 7901600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7901600000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 5A @ 250VAC 115VAC/DC 8418220000
Order 'relay spdt 24/115vacdc 1ch 5a gn - 8418220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418220000-ND.
General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 110VDC 4058500000
Order 'relay 110vdc 1co - 4058500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058500000-ND.
General Purpose Weidmuller Power Relay DPST (2 Form A) 5A @ 250VAC 230VAC 8418260000
Order 'relay 115vac/dc 230vac 1ch 5a gn - 8418260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418260000-ND.
Off-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 240VAC 115VAC 1-1423163-0
Order 'relay time delay 2pdt 115vac - 1-1423163-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1423163-0-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 115VAC HC2-H-AC115V
Order 'relay power 7a 115vac plug-in - HC2-H-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1627-ND.
General Purpose Panasonic Electric Works Power Relay 4PDT (4 Form C) 5A @ 250VAC 115VAC HC4-HP-AC115V
Order 'relay power 5a 115vac pcb - HC4-HP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1632-ND.
Options for General Purpose Weidmuller Power Relay SPDT (1 Form C) 16A @ 250VAC 115VAC 4058520000
Send this link via E-Mail
Help With This Screen
