CAP CER 47UF 4V X6S 1206 - GRM31CC80G476ME19L - Capacitors
| Digi-Key Part Number | 490-4523-1-ND |
10 100 500 |
1.87200 1.10630 .63826 |
Extended Price
18.72 110.63 319.13 |
| Manufacturer Part Number | GRM31CC80G476ME19L | |||
| Description | CAP CER 47UF 4V X6S 1206 | |||
| Quantity Available | 2170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM31CC80G476ME19L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X6S |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 105°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM31CC80G476ME19L GRM31CC80G476ME19L 490 4523 1 ND 49045231ND 490-4523-1 |
GRM31CC80G476ME19L Specification Sheet
CAP CER 47UF 4V X6S 1206 - GRM31CC80G476ME19L (490-4523-1-ND) - Capacitors
Related parts Capacitors :CAP CER 47UF 4V X6S 1206 - GRM31CC80G476ME19L
Order 'cap cer 47uf 4v x6s 1206 - GRM31CC80G476ME19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4523-1-ND.
CAP CER 47UF 4V X6S 1206 - GRM31CC80G476ME19L
Order 'cap cer 47uf 4v x6s 1206 - GRM31CC80G476ME19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4523-2-ND.
CAP CER 47UF 4V X6S 1206 - GRM31CC80G476ME19L
Order 'cap cer 47uf 4v x6s 1206 - GRM31CC80G476ME19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4523-6-ND.
CAP CER .47UF 50V Y5V 1206 - GRM31MF51H474ZA01L
Order 'cap cer .47uf 50v y5v 1206 - GRM31MF51H474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1827-1-ND.
CAP CER .47UF 50V Y5V 1206 - GRM31MF51H474ZA01L
Order 'cap cer .47uf 50v y5v 1206 - GRM31MF51H474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1827-2-ND.
CAP CER 4.7UF 50V Y5V 1206 - GRM31CF51H475ZA01L
Order 'cap cer 4.7uf 50v y5v 1206 - GRM31CF51H475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1828-1-ND.
CAP CER 4.7UF 50V Y5V 1206 - GRM31CF51H475ZA01L
Order 'cap cer 4.7uf 50v y5v 1206 - GRM31CF51H475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1828-2-ND.
CAP CER .47UF 25V Y5V 1206 - GRM319F51E474ZA01D
Order 'cap cer .47uf 25v y5v 1206 - GRM319F51E474ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1830-1-ND.
CAP CER .47UF 25V Y5V 1206 - GRM319F51E474ZA01D
Order 'cap cer .47uf 25v y5v 1206 - GRM319F51E474ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1830-2-ND.
CAP CER .47UF 25V Y5V 1206 - GRM319F51E474ZA01D
Order 'cap cer .47uf 25v y5v 1206 - GRM319F51E474ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1830-6-ND.
CAP CER 4.7UF 25V Y5V 1206 - GRM31MF51E475ZA01L
Order 'cap cer 4.7uf 25v y5v 1206 - GRM31MF51E475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1833-1-ND.
CAP CER 4.7UF 25V Y5V 1206 - GRM31MF51E475ZA01L
Order 'cap cer 4.7uf 25v y5v 1206 - GRM31MF51E475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1833-2-ND.
CAP CER .47UF 16V Y5V 1206 - GRM319F51C474ZA01L
Order 'cap cer .47uf 16v y5v 1206 - GRM319F51C474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1834-1-ND.
CAP CER .47UF 16V Y5V 1206 - GRM319F51C474ZA01L
Order 'cap cer .47uf 16v y5v 1206 - GRM319F51C474ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1834-2-ND.
CAP CER 4.7UF 16V Y5V 1206 - GRM31MF51C475ZA01L
Order 'cap cer 4.7uf 16v y5v 1206 - GRM31MF51C475ZA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1839-1-ND.
Send this link via E-Mail
Help With This Screen