Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY CONTACTOR 26A 208-240VAC - 3100-20U5999 - Relays

Digi-Key Part Number 3100-20U5999-ND
Price Break
50
Unit Price
24.32000
Extended Price
1216.00
Manufacturer Part Number3100-20U5999
DescriptionRELAY CONTACTOR 26A 208-240VAC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3100-20U5999
VendorTyco Electronics Potter & Brumfield
CategoryRelays
Relay TypeContactor
Mounting TypeChassis Mount
Termination StyleScrew Terminal, .250" QC
CircuitDPST-NO (2 Form X)
Contact Rating @ Voltage26A @ 600VAC
Coil Voltage240VAC
Control Off Voltage (Min)40 VAC
Control On Voltage (Max)177 VAC
Coil Current-
Coil TypeNon Latching, Standard
Series3100, Products Unlimited
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 3100 20U5999
310020U5999

3100-20U5999 Specification Sheet

Image of RELAY CONTACTOR 26A 208-240VAC - 3100-20U5999

RELAY CONTACTOR 26A 208-240VAC - 3100-20U5999 (3100-20U5999-ND) - Relays

Related parts Relays:
RELAY CONTACTOR 26A 208-240VAC - 3100-20U5999
 Order 'relay contactor 26a 208-240vac - 3100-20U5999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20U5999-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-15U2999CL
 Order 'relay contactor 30a 208-240vac - 3100-15U2999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-15U2999CL-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-20U6999CL
 Order 'relay contactor 30a 208-240vac - 3100-20U6999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20U6999CL-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-20U6999C
 Order 'relay contactor 30a 208-240vac - 3100-20U6999C' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20U6999C-ND.
RELAY CONTACTOR 30A 208-240VAC - 3100-20U6999
 Order 'relay contactor 30a 208-240vac - 3100-20U6999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20U6999-ND.
RELAY CONTACTOR 26A 120VAC QC - 3100-20T5999
 Order 'relay contactor 26a 120vac qc - 3100-20T5999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T5999-ND.
RELAY CONTACTOR 40A 208-240 QC - 3100-30U10999CG
 Order 'relay contactor 40a 208-240 qc - 3100-30U10999CG' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-30U10999CG-ND.
RELAY CONTACTOR 20A 208-240 QC - 3100-30U7999CY
 Order 'relay contactor 20a 208-240 qc - 3100-30U7999CY' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-30U7999CY-ND.
RELAY CONTACTOR 30A 208-240 QC - 3100-30U9999CY
 Order 'relay contactor 30a 208-240 qc - 3100-30U9999CY' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-30U9999CY-ND.
RELAY CONTACTOR 30A 120VAC QC - 3100-15T2999
 Order 'relay contactor 30a 120vac qc - 3100-15T2999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-15T2999-ND.
RELAY CONTACTOR 30A 277VAC QC - 3100-15V2999CL
 Order 'relay contactor 30a 277vac qc - 3100-15V2999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-15V2999CL-ND.
RELAY CONTACTOR 30A 24VAC QC - 3100-20Q6999
 Order 'relay contactor 30a 24vac qc - 3100-20Q6999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20Q6999-ND.
RELAY CONTACTOR 40A 120VAC QC - 3100-20T18999CL
 Order 'relay contactor 40a 120vac qc - 3100-20T18999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T18999CL-ND.
RELAY CONTACTOR 40A 120VAC QC - 3100-20T18999C
 Order 'relay contactor 40a 120vac qc - 3100-20T18999C' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T18999C-ND.
RELAY CONTACTOR 30A 120VAC QC - 3100-20T6999CL
 Order 'relay contactor 30a 120vac qc - 3100-20T6999CL' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 3100-20T6999CL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY CONTACTOR 26A 120VAC QC - 3100-20T5999 Next: RELAY CONTACTOR 30A 120VAC QC - 3100-15T2999