CAP CER 4.7UF 16V X7R 0805 - GRM21BR71C475KA73L - Capacitors
| Digi-Key Part Number | 490-4522-1-ND |
10 100 500 1000 |
.48200 .28470 .16426 .11388 |
Extended Price
4.82 28.47 82.13 113.88 |
| Manufacturer Part Number | GRM21BR71C475KA73L | |||
| Description | CAP CER 4.7UF 16V X7R 0805 | |||
| Quantity Available | 4530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM21BR71C475KA73L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM21BR71C475KA73L GRM21BR71C475KA73L 490 4522 1 ND 49045221ND 490-4522-1 |
GRM21BR71C475KA73L Specification Sheet
CAP CER 4.7UF 16V X7R 0805 - GRM21BR71C475KA73L (490-4522-1-ND) - Capacitors
Related parts Capacitors :CAP CER 4.7UF 16V X7R 0805 - GRM21BR71C475KA73L
Order 'cap cer 4.7uf 16v x7r 0805 - GRM21BR71C475KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4522-1-ND.
CAP CER 4.7UF 16V X7R 0805 - GRM21BR71C475KA73L
Order 'cap cer 4.7uf 16v x7r 0805 - GRM21BR71C475KA73L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4522-2-ND.
CAP CER 4.7UF 16V X7R 0805 - GRM21BR71C475KA73L
Order 'cap cer 4.7uf 16v x7r 0805 - GRM21BR71C475KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4522-6-ND.
CAP CER 3900PF 100V 10% X7R 0805 - GRM219R72A392KA01D
Order 'cap cer 3900pf 100v 10% x7r 0805 - GRM219R72A392KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1645-1-ND.
CAP CER 3900PF 100V 10% X7R 0805 - GRM219R72A392KA01D
Order 'cap cer 3900pf 100v 10% x7r 0805 - GRM219R72A392KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1645-2-ND.
CAP CER 3900PF 100V 10% X7R 0805 - GRM219R72A392KA01D
Order 'cap cer 3900pf 100v 10% x7r 0805 - GRM219R72A392KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1645-6-ND.
CAP CER 4700PF 100V 10% X7R 0805 - GRM219R72A472KA01D
Order 'cap cer 4700pf 100v 10% x7r 0805 - GRM219R72A472KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1646-1-ND.
CAP CER 4700PF 100V 10% X7R 0805 - GRM219R72A472KA01D
Order 'cap cer 4700pf 100v 10% x7r 0805 - GRM219R72A472KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1646-2-ND.
CAP CER 4700PF 100V 10% X7R 0805 - GRM219R72A472KA01D
Order 'cap cer 4700pf 100v 10% x7r 0805 - GRM219R72A472KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1646-6-ND.
CAP CER 4700PF 100V 20% X7R 0805 - GRM219R72A472MA01D
Order 'cap cer 4700pf 100v 20% x7r 0805 - GRM219R72A472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1647-1-ND.
CAP CER 4700PF 100V 20% X7R 0805 - GRM219R72A472MA01D
Order 'cap cer 4700pf 100v 20% x7r 0805 - GRM219R72A472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1647-2-ND.
CAP CER 4700PF 100V 20% X7R 0805 - GRM219R72A472MA01D
Order 'cap cer 4700pf 100v 20% x7r 0805 - GRM219R72A472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1647-6-ND.
CAP CER 5600PF 100V 10% X7R 0805 - GRM219R72A562KA01D
Order 'cap cer 5600pf 100v 10% x7r 0805 - GRM219R72A562KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1648-1-ND.
CAP CER 5600PF 100V 10% X7R 0805 - GRM219R72A562KA01D
Order 'cap cer 5600pf 100v 10% x7r 0805 - GRM219R72A562KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1648-2-ND.
CAP CER 5600PF 100V 10% X7R 0805 - GRM219R72A562KA01D
Order 'cap cer 5600pf 100v 10% x7r 0805 - GRM219R72A562KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1648-6-ND.
Send this link via E-Mail
Help With This Screen