REL MR 60 DC/21AU - 2961134 - Relays
General Purpose Signal, Up to 2 Amps @ 30 VDC Phoenix Contact Relay Through Hole PC Pin SPDT (1 Form C) 0.05A @ 36VDC 60VDC 2961134
| Digi-Key Part Number | 2961134-ND |
10 |
18.42000 |
Extended Price
184.20 |
| Manufacturer Part Number | 2961134 | |||
| Description | REL MR 60 DC/21AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2961134 |
| Vendor | Phoenix Contact |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 0.05A @ 36VDC |
| Coil Voltage | 60VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | 3mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2961134 2961134 |
REL MR 60 DC/21AU - 2961134 (2961134-ND) - Relays
Related parts General Purpose Signal, Up to 2 Amps @ 30 VDC Phoenix Contact Relay Through Hole PC Pin SPDT (1 Form C) 0.05A @ 36VDC 60VDC 2961134REL MR 60 DC/21AU - 2961134
Order 'rel mr 60 dc/21au - 2961134' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2961134-ND.
REL-MR-24DC/21AU - 2961121
Order 'rel-mr-24dc/21au - 2961121' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2961121-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
EMG22-DIO4E - 2950048
Order 'emg22-dio4e - 2950048' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2950048-ND.
EMG22-DIO7M - 2950077
Order 'emg22-dio7m - 2950077' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2950077-ND.
EMG45-DIO8E - 2950103
Order 'emg45-dio8e - 2950103' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2950103-ND.
EMG45-DIO14P - 2950116
Order 'emg45-dio14p - 2950116' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2950116-ND.
EMG45-DIO14M - 2950129
Order 'emg45-dio14m - 2950129' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2950129-ND.
REL-MR-60DC/21 - 2961118
Order 'rel-mr-60dc/21 - 2961118' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2961118-ND.
PLC-RSC-24UC/21AU - 2966278
Order 'plc-rsc-24uc/21au - 2966278' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2966278-ND.
PLC-RSC-120UC/21AU - 2966281
Order 'plc-rsc-120uc/21au - 2966281' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2966281-ND.
PLC-RSC-230UC/21AU - 2966294
Order 'plc-rsc-230uc/21au - 2966294' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2966294-ND.
PLC-RSC-24UC/21-21AU - 2967112
Order 'plc-rsc-24uc/21-21au - 2967112' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2967112-ND.
CM50PS120230AC24DC - 2939425
Order 'cm50ps120230ac24dc - 2939425' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2939425-ND.
PWR SUPPLY RAIL MNT 24V 5AMP - 2939522
Order 'pwr supply rail mnt 24v 5amp - 2939522' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2939522-ND.
Options for General Purpose Signal, Up to 2 Amps @ 30 VDC Phoenix Contact Relay Through Hole PC Pin SPDT (1 Form C) 0.05A @ 36VDC 60VDC 2961134
Send this link via E-Mail
Help With This Screen
