RELAY AUTO SPST 12VDC 70A QC - CB1AH-12V
| Digi-Key Part Number | 255-2082-ND |
1 25 50 100 500 1000 5000 10000 25000 |
5.51000 5.06240 4.50000 3.82500 3.37500 3.26250 3.15000 2.99250 2.92500 |
Extended Price
5.51 126.56 225.00 382.50 1687.50 3262.50 15750.00 29925.00 73125.00 |
| Manufacturer Part Number | CB1AH-12V | |||
| Description | RELAY AUTO SPST 12VDC 70A QC | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1AH-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | .250" Quick Connect |
| Termination Style | .375" Quick Connect |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 70A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 150.00 mA [Nom] |
| Coil Resistance | 80.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 7.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Sealing | Dust-sealed |
| Control Range | 7.000 VDC [Min] |
| Control Range | 16.000 VDC [Max] |
| Height | 25.500 mm [Typ] |
| Length | 26.500 mm [Typ] |
| Width | 22.000 mm [Typ] |
| Packaging | Bulk |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 1000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1AH 12V CB1AH12V 255 2082 ND 2552082ND 255-2082 |
CB1AH-12V Specification Sheet
RELAY AUTO SPST 12VDC 70A QC - CB1AH-12V (255-2082-ND)
Related parts :RELAY AUTO SPST 12VDC 70A QC - CB1AH-12V
Order 'relay auto spst 12vdc 70a qc - CB1AH-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2082-ND.
RELAY AUTO SPST 12VDC 70A PCB - CB1AH-P-12V
Order 'relay auto spst 12vdc 70a pcb - CB1AH-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2177-ND.
RELAY AUTO SPST 12VDC 70A W/BKT - CB1AH-M-12V
Order 'relay auto spst 12vdc 70a w/bkt - CB1AH-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2079-ND.
RELAY AUTO 10A 12VDC SEALED PCB - JSM1A-12V-4
Order 'relay auto 10a 12vdc sealed pcb - JSM1A-12V-4' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2223-ND.
RELAY AUTO 15A 12VDC SEALED PCB - JSM1A-12V-5
Order 'relay auto 15a 12vdc sealed pcb - JSM1A-12V-5' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JSM1A-12V-5-ND.
RELAY AUTO 10A 12VDC FLUXRES PCB - JSM1AF-12V-4
Order 'relay auto 10a 12vdc fluxres pcb - JSM1AF-12V-4' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JSM1AF-12V-4-ND.
RELAY AUTO 15A 12VDC FLUXRES PCB - JSM1AF-12V-5
Order 'relay auto 15a 12vdc fluxres pcb - JSM1AF-12V-5' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JSM1AF-12V-5-ND.
RELAY AUTO SPST 24VDC 20A PCB - CB1AH-P-24V
Order 'relay auto spst 24vdc 20a pcb - CB1AH-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2178-ND.
RELAY AUTO SPST 20A 12VDC PCB - CP1A-12V
Order 'relay auto spst 20a 12vdc pcb - CP1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1940-ND.
RELAY AUTO SPST 24VDC 20A STD QC - CB1AH-24V
Order 'relay auto spst 24vdc 20a std qc - CB1AH-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2083-ND.
RELAY PWR 10A SPST 12VDC PC MNT - JS1A-12V
Order 'relay pwr 10a spst 12vdc pc mnt - JS1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1107-ND.
RELAY AUTO QUIET 12VDC SEALED - CQ1-12V
Order 'relay auto quiet 12vdc sealed - CQ1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CQ1-12V-ND.
RELAY AUTO QUIET 12VDC SEALED - CR2-12V
Order 'relay auto quiet 12vdc sealed - CR2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CR2-12V-ND.
RELAY AUTO 12A 12VDC PCB - JJM2W-12V
Order 'relay auto 12a 12vdc pcb - JJM2W-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JJM2W-12V-ND.
RELAY POWER 5A 12VDC PCB MNT - JQ1A-12V
Order 'relay power 5a 12vdc pcb mnt - JQ1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1464-ND.
Send this link via E-Mail
Help With This Screen