RELAY PWR HI-CAP 400MW 24VDC PCB - JQ1P-24V-F - Relays
| Digi-Key Part Number | 255-2078-ND |
1 25 50 100 500 1000 5000 10000 25000 |
3.92000 3.60000 3.20000 2.72000 2.40000 2.32000 2.24000 2.12800 2.08000 |
Extended Price
3.92 90.00 160.00 272.00 1200.00 2320.00 11200.00 21280.00 52000.00 |
| Manufacturer Part Number | JQ1P-24V-F | |||
| Description | RELAY PWR HI-CAP 400MW 24VDC PCB | |||
| Quantity Available | 341 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JQ1P-24V-F |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 19.2 VDC |
| Coil Current | 16.7mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JQ1P 24V F JQ1P24VF 255 2078 ND 2552078ND 255-2078 |
JQ1P-24V-F Specification Sheet
RELAY PWR HI-CAP 400MW 24VDC PCB - JQ1P-24V-F (255-2078-ND) - Relays
Related parts Relays :RELAY PWR HI-CAP 400MW 24VDC PCB - JQ1P-24V-F
Order 'relay pwr hi-cap 400mw 24vdc pcb - JQ1P-24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2078-ND.
RELAY PWR HI-CAP 400MW 24VDC PCB - JQ1P-B-24V
Order 'relay pwr hi-cap 400mw 24vdc pcb - JQ1P-B-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-B-24V-ND.
RELAY PWR HI-CAP 200MW 24VDC PCB - JQ1AP-24V-F
Order 'relay pwr hi-cap 200mw 24vdc pcb - JQ1AP-24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2072-ND.
RELAY PWR HI-CAP 400MW 5VDC PCB - JQ1P-5V-F
Order 'relay pwr hi-cap 400mw 5vdc pcb - JQ1P-5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2076-ND.
RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-12V-F
Order 'relay pwr hi-cap 400mw 12vdc pcb - JQ1P-12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2077-ND.
RELAY PWR HI-CAP 200MW 24VDC PCB - JQ1AP-B-24V
Order 'relay pwr hi-cap 200mw 24vdc pcb - JQ1AP-B-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1AP-B-24V-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-18V-F
Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-18V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-18V-F-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-18V
Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-18V-ND.
RELAY PWR HI-CAP 400MW 3VDC PCB - JQ1P-3V
Order 'relay pwr hi-cap 400mw 3vdc pcb - JQ1P-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-3V-ND.
RELAY PWR HI-CAP 400MW 48VDC PCB - JQ1P-48V
Order 'relay pwr hi-cap 400mw 48vdc pcb - JQ1P-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-48V-ND.
RELAY PWR HI-CAP 400MW 6VDC PCB - JQ1P-6V-F
Order 'relay pwr hi-cap 400mw 6vdc pcb - JQ1P-6V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-6V-F-ND.
RELAY PWR HI-CAP 400MW 6VDC PCB - JQ1P-6V
Order 'relay pwr hi-cap 400mw 6vdc pcb - JQ1P-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-6V-ND.
RELAY PWR HI-CAP 400MW 9VDC PCB - JQ1P-9V-F
Order 'relay pwr hi-cap 400mw 9vdc pcb - JQ1P-9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-9V-F-ND.
RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-B-12V
Order 'relay pwr hi-cap 400mw 12vdc pcb - JQ1P-B-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-B-12V-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-B-18V
Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-B-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-B-18V-ND.
Send this link via E-Mail
Help With This Screen
