Keywords:





RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-12V-F

General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 125VAC 12VDC JQ1P-12V-F

Digi-Key Part Number 255-2077-ND
Price Break
1
25
50
100
500
1000
5000
10000
25000
Unit Price
3.92000
3.60000
3.20000
2.72000
2.40000
2.32000
2.24000
2.12800
2.08000
Extended Price
3.92
90.00
160.00
272.00
1200.00
2320.00
11200.00
21280.00
52000.00
Manufacturer Part NumberJQ1P-12V-F
DescriptionRELAY PWR HI-CAP 400MW 12VDC PCB
Quantity Available 3496
All prices are in USD

Purchase General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 125VAC 12VDC JQ1P-12V-F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 125VAC 12VDC JQ1P-12V-F
Technical/Catalog InformationJQ1P-12V-F
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 125VAC
Coil Voltage12VDC
Control Off Voltage (Min)0.6 VDC
Control On Voltage (Max)9.6 VDC
Coil Current33.3mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JQ1P 12V F
JQ1P12VF
255 2077 ND
2552077ND
255-2077

JQ1P-12V-F Specification Sheet

Image of RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-12V-F

RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-12V-F (255-2077-ND)

Related parts General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 125VAC 12VDC JQ1P-12V-F
RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-12V-F
 Order 'relay pwr hi-cap 400mw 12vdc pcb - JQ1P-12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2077-ND.
RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-B-12V
 Order 'relay pwr hi-cap 400mw 12vdc pcb - JQ1P-B-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-B-12V-ND.
RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1PF-F-12V
 Order 'relay pwr hi-cap 400mw 12vdc pcb - JQ1PF-F-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1PF-F-12V-ND.
RELAY PWR HI-CAP 200MW 12VDC PCB - JQ1AP-12V-F
 Order 'relay pwr hi-cap 200mw 12vdc pcb - JQ1AP-12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2071-ND.
RELAY PWR HI-CAP 400MW 5VDC PCB - JQ1P-5V-F
 Order 'relay pwr hi-cap 400mw 5vdc pcb - JQ1P-5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2076-ND.
RELAY PWR HI-CAP 400MW 24VDC PCB - JQ1P-24V-F
 Order 'relay pwr hi-cap 400mw 24vdc pcb - JQ1P-24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2078-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-18V-F
 Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-18V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-18V-F-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-18V
 Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-18V-ND.
RELAY PWR HI-CAP 400MW 3VDC PCB - JQ1P-3V
 Order 'relay pwr hi-cap 400mw 3vdc pcb - JQ1P-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-3V-ND.
RELAY PWR HI-CAP 400MW 48VDC PCB - JQ1P-48V
 Order 'relay pwr hi-cap 400mw 48vdc pcb - JQ1P-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-48V-ND.
RELAY PWR HI-CAP 400MW 6VDC PCB - JQ1P-6V-F
 Order 'relay pwr hi-cap 400mw 6vdc pcb - JQ1P-6V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-6V-F-ND.
RELAY PWR HI-CAP 400MW 6VDC PCB - JQ1P-6V
 Order 'relay pwr hi-cap 400mw 6vdc pcb - JQ1P-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-6V-ND.
RELAY PWR HI-CAP 400MW 9VDC PCB - JQ1P-9V-F
 Order 'relay pwr hi-cap 400mw 9vdc pcb - JQ1P-9V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-9V-F-ND.
RELAY PWR HI-CAP 400MW 18VDC PCB - JQ1P-B-18V
 Order 'relay pwr hi-cap 400mw 18vdc pcb - JQ1P-B-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-B-18V-ND.
RELAY PWR HI-CAP 400MW 24VDC PCB - JQ1P-B-24V
 Order 'relay pwr hi-cap 400mw 24vdc pcb - JQ1P-B-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JQ1P-B-24V-ND.

Options for General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 125VAC 12VDC JQ1P-12V-F
Send this link via E-Mail
Help With This Screen

RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-12V-F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RELAY PWR HI-CAP 200MW 9VDC PCB - JQ1AP-B-9V Next: RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-B-12V
RELAY PWR HI-CAP 400MW 12VDC PCB - JQ1P-12V-F