CAP CER 2.2UF 10V X6S 0603 - GRM188C81A225KE34D - Capacitors
| Digi-Key Part Number | 490-4521-1-ND |
10 100 500 1000 |
.17100 .10080 .05812 .04030 |
Extended Price
1.71 10.08 29.06 40.30 |
| Manufacturer Part Number | GRM188C81A225KE34D | |||
| Description | CAP CER 2.2UF 10V X6S 0603 | |||
| Quantity Available | 2460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188C81A225KE34D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X6S |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 105°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188C81A225KE34D GRM188C81A225KE34D 490 4521 1 ND 49045211ND 490-4521-1 |
GRM188C81A225KE34D Specification Sheet
CAP CER 2.2UF 10V X6S 0603 - GRM188C81A225KE34D (490-4521-1-ND) - Capacitors
Related parts Capacitors :CAP CER 2.2UF 10V X6S 0603 - GRM188C81A225KE34D
Order 'cap cer 2.2uf 10v x6s 0603 - GRM188C81A225KE34D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4521-1-ND.
CAP CER 2.2UF 10V X6S 0603 - GRM188C81A225KE34D
Order 'cap cer 2.2uf 10v x6s 0603 - GRM188C81A225KE34D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4521-2-ND.
CAP CER 2.2UF 10V X6S 0603 - GRM188C81A225KE34D
Order 'cap cer 2.2uf 10v x6s 0603 - GRM188C81A225KE34D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4521-6-ND.
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1328-1-ND.
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1328-2-ND.
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1328-6-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1329-1-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1329-2-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1329-6-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1330-1-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1330-2-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1330-6-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1331-1-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1331-2-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1331-6-ND.
Send this link via E-Mail
Help With This Screen