RELAY POWER 10A DPST 24VDC PCB - JC2AF-DC24V - Relays, I/O Modules
| Digi-Key Part Number | 255-1927-ND |
1 25 50 100 500 1000 5000 10000 25000 |
6.52000 5.98520 5.32000 4.52200 3.99000 3.85700 3.72400 3.53780 3.45800 |
Extended Price
6.52 149.63 266.00 452.20 1995.00 3857.00 18620.00 35378.00 86450.00 |
| Manufacturer Part Number | JC2AF-DC24V | |||
| Description | RELAY POWER 10A DPST 24VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JC2AF-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 10A @ 30VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 41.60 mA [Nom] |
| Coil Resistance | 576.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 19.20 VDC [Max] |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Control Range | 19.200 VDC [Min] |
| Control Range | 26.400 VDC [Max] |
| Height | 30.000 mm [Typ] |
| Length | 30.000 mm [Typ] |
| Width | 19.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JC2AF DC24V JC2AFDC24V 255 1927 ND 2551927ND 255-1927 |
JC2AF-DC24V Specification Sheet
RELAY POWER 10A DPST 24VDC PCB - JC2AF-DC24V (255-1927-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER 10A DPST 24VDC PCB - JC2AF-DC24V
Order 'relay power 10a dpst 24vdc pcb - JC2AF-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1927-ND.
RELAY POWER 10A DPST 24VDC PCB - JC2AF-DC24V-F
Order 'relay power 10a dpst 24vdc pcb - JC2AF-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2386-ND.
RELAY POWER 10A DPST 12VDC PCB - JC2AF-DC12V
Order 'relay power 10a dpst 12vdc pcb - JC2AF-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1926-ND.
RELAY POWER 10A DPST 5VDC PCB - JC2AF-DC5V-F
Order 'relay power 10a dpst 5vdc pcb - JC2AF-DC5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2383-ND.
RELAY POWER 10A DPST 6VDC PCB - JC2AF-DC6V-F
Order 'relay power 10a dpst 6vdc pcb - JC2AF-DC6V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2384-ND.
RELAY POWER 10A DPST 12VDC PCB - JC2AF-DC12V-F
Order 'relay power 10a dpst 12vdc pcb - JC2AF-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2385-ND.
RELAY POWER SPST 15A 24VDC PCB - JC1AF-DC24V-F
Order 'relay power spst 15a 24vdc pcb - JC1AF-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2382-ND.
RELAY PWR 10A DPST 24VDC TOP MT - JC2AF-TM-DC24V
Order 'relay pwr 10a dpst 24vdc top mt - JC2AF-TM-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1929-ND.
RELAY MINI POWER DPST 24VDC PCB - DSP1-DC24V-R
Order 'relay mini power dpst 24vdc pcb - DSP1-DC24V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC24V-R-ND.
RELAY PWR 10A DPST 24VDC TOP MT - JC2AF-TM-DC24V-F
Order 'relay pwr 10a dpst 24vdc top mt - JC2AF-TM-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2388-ND.
RELAY MINI 10A SPDT 24VDC PCB - HC1-HP-DC24V
Order 'relay mini 10a spdt 24vdc pcb - HC1-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1909-ND.
RELAY POWER SLIM 20A 24VDC PCB - JM1AN-P-DC24V
Order 'relay power slim 20a 24vdc pcb - JM1AN-P-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JM1AN-P-DC24V-ND.
RELAY POWER SPST 16A 24VDC PCB - JR1AF-B-DC24V
Order 'relay power spst 16a 24vdc pcb - JR1AF-B-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-B-DC24V-ND.
RELAY POWER LATCH 15A 24VDC PCB - SP2-PL2-DC24V
Order 'relay power latch 15a 24vdc pcb - SP2-PL2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SP2-PL2-DC24V-ND.
RELAY POWER LATCH 8A 24VDC PCB - ST1-L2-DC24V
Order 'relay power latch 8a 24vdc pcb - ST1-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ST1-L2-DC24V-ND.
Send this link via E-Mail
Help With This Screen