RELAY MINI 10A SPDT 24VDC PCB - HC1-HP-DC24V
| Digi-Key Part Number | 255-1909-ND |
1 25 50 100 500 1000 5000 10000 25000 |
7.45000 6.84000 6.08000 5.16800 4.56000 4.40800 4.25600 4.04320 3.95200 |
Extended Price
7.45 171.00 304.00 516.80 2280.00 4408.00 21280.00 40432.00 98800.00 |
| Manufacturer Part Number | HC1-HP-DC24V | |||
| Description | RELAY MINI 10A SPDT 24VDC PCB | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC1-HP-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 37.00 mA [Nom] |
| Coil Resistance | 650.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 19.20 VDC [Max] |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 19.200 VDC [Min] |
| Control Range | 26.400 VDC [Max] |
| Height | 35.200 mm [Typ] |
| Length | 27.200 mm [Typ] |
| Width | 20.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC1 HP DC24V HC1HPDC24V 255 1909 ND 2551909ND 255-1909 |
HC1-HP-DC24V Specification Sheet
RELAY MINI 10A SPDT 24VDC PCB - HC1-HP-DC24V (255-1909-ND)
Related parts:RELAY MINI 10A SPDT 24VDC PCB - HC1-HP-DC24V
Order 'relay mini 10a spdt 24vdc pcb - HC1-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1909-ND.
RELAY MINI 10A SPDT 24VDC PLUGIN - HC1-H-DC24V
Order 'relay mini 10a spdt 24vdc plugin - HC1-H-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1906-ND.
RELAY MINI 10A SPDT 115VAC PCB - HC1-HP-AC115V
Order 'relay mini 10a spdt 115vac pcb - HC1-HP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1907-ND.
RELAY MINI 10A SPDT 24VAC PCB - HC1-HP-AC24V
Order 'relay mini 10a spdt 24vac pcb - HC1-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1908-ND.
RELAY MINI 5A 4PDT 24VDC PCB - HC4-HP-DC24V
Order 'relay mini 5a 4pdt 24vdc pcb - HC4-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1921-ND.
RELAY MINI 10A SPDT 12VDC PLUGIN - HC1-H-DC12V
Order 'relay mini 10a spdt 12vdc plugin - HC1-H-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1905-ND.
RELAY MINI LATCHING 2A 24VDC PCB - DS4E-SL2-DC24V
Order 'relay mini latching 2a 24vdc pcb - DS4E-SL2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1617-ND.
RELAY MINI 10A SPST 24VDC PCB - T77V1D10-24
Order 'relay mini 10a spst 24vdc pcb - T77V1D10-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB445-ND.
RELAY MINI 10A 115VAC VDE PCB MT - HC1-HP-AC115V-VDE
Order 'relay mini 10a 115vac vde pcb mt - HC1-HP-AC115V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC115V-VDE-ND.
RELAY MINI 10A 120VAC VDE PCB MT - HC1-HP-AC120V-VDE
Order 'relay mini 10a 120vac vde pcb mt - HC1-HP-AC120V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC120V-VDE-ND.
RELAY MINI 10A 240VAC VDE PCB MT - HC1-HP-AC240V-VDE
Order 'relay mini 10a 240vac vde pcb mt - HC1-HP-AC240V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC240V-VDE-ND.
RELAY MINI 10A 12VDC VDE PCB MNT - HC1-HP-DC12V-VDE
Order 'relay mini 10a 12vdc vde pcb mnt - HC1-HP-DC12V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC12V-VDE-ND.
RELAY MINI 7A VDE 24VDC PCB MNT - HC2-HP-DC24V-VDE
Order 'relay mini 7a vde 24vdc pcb mnt - HC2-HP-DC24V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HP-DC24V-VDE-ND.
RELAY MINI 3A 24VDC PCB - HC4D-HP-DC24V
Order 'relay mini 3a 24vdc pcb - HC4D-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4D-HP-DC24V-ND.
RELAY POWER 10A 24VDC PCB - HL2-HP-DC24V
Order 'relay power 10a 24vdc pcb - HL2-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2217-ND.
Send this link via E-Mail
Help With This Screen