RELAY MINI 10A SPDT 24VAC PCB - HC1-HP-AC24V
| Digi-Key Part Number | 255-1908-ND |
1 25 50 100 500 1000 5000 10000 25000 |
7.47000 6.86240 6.10000 5.18500 4.57500 4.42250 4.27000 4.05650 3.96500 |
Extended Price
7.47 171.56 305.00 518.50 2287.50 4422.50 21350.00 40565.00 99125.00 |
| Manufacturer Part Number | HC1-HP-AC24V | |||
| Description | RELAY MINI 10A SPDT 24VAC PCB | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC1-HP-AC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 24.000 VAC [Typ] |
| Coil Current | 50.00 mA [Nom] |
| Control Off Voltage | 7.200 VAC [Min] |
| Control On Voltage | 19.20 VAC [Max] |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 19.200 VAC [Min] |
| Control Range | 26.400 VAC [Max] |
| Height | 35.200 mm [Typ] |
| Length | 27.200 mm [Typ] |
| Width | 20.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC1 HP AC24V HC1HPAC24V 255 1908 ND 2551908ND 255-1908 |
HC1-HP-AC24V Specification Sheet
RELAY MINI 10A SPDT 24VAC PCB - HC1-HP-AC24V (255-1908-ND)
Related parts :RELAY MINI 10A SPDT 24VAC PCB - HC1-HP-AC24V
Order 'relay mini 10a spdt 24vac pcb - HC1-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1908-ND.
RELAY MINI 10A SPDT 115VAC PCB - HC1-HP-AC115V
Order 'relay mini 10a spdt 115vac pcb - HC1-HP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1907-ND.
RELAY MINI 10A SPDT 24VDC PCB - HC1-HP-DC24V
Order 'relay mini 10a spdt 24vdc pcb - HC1-HP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1909-ND.
RELAY MINI 10A SPDT 12VDC PLUGIN - HC1-H-DC12V
Order 'relay mini 10a spdt 12vdc plugin - HC1-H-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1905-ND.
RELAY MINI 10A SPDT 24VDC PLUGIN - HC1-H-DC24V
Order 'relay mini 10a spdt 24vdc plugin - HC1-H-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1906-ND.
RELAY MINI 10A 115VAC VDE PCB MT - HC1-HP-AC115V-VDE
Order 'relay mini 10a 115vac vde pcb mt - HC1-HP-AC115V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC115V-VDE-ND.
RELAY MINI 10A 120VAC VDE PCB MT - HC1-HP-AC120V-VDE
Order 'relay mini 10a 120vac vde pcb mt - HC1-HP-AC120V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC120V-VDE-ND.
RELAY MINI 10A 240VAC VDE PCB MT - HC1-HP-AC240V-VDE
Order 'relay mini 10a 240vac vde pcb mt - HC1-HP-AC240V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-AC240V-VDE-ND.
RELAY MINI 10A 12VDC VDE PCB MNT - HC1-HP-DC12V-VDE
Order 'relay mini 10a 12vdc vde pcb mnt - HC1-HP-DC12V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC12V-VDE-ND.
RELAY MINI 10A 24VDC VDE PCB MNT - HC1-HP-DC24V-VDE
Order 'relay mini 10a 24vdc vde pcb mnt - HC1-HP-DC24V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-HP-DC24V-VDE-ND.
RELAY MINI 7A VDE 24VAC PCB MNT - HC2-HP-AC24V-VDE
Order 'relay mini 7a vde 24vac pcb mnt - HC2-HP-AC24V-VDE' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2-HP-AC24V-VDE-ND.
RELAY MINI 3A 24VAC PCB - HC4D-HP-AC24V
Order 'relay mini 3a 24vac pcb - HC4D-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4D-HP-AC24V-ND.
RELAY POWER 10A 24VAC PCB - HL2-HP-AC24V
Order 'relay power 10a 24vac pcb - HL2-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL2-HP-AC24V-ND.
RELAY POWER 15A 24VAC PCB - HL1-HP-AC24V
Order 'relay power 15a 24vac pcb - HL1-HP-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HL1-HP-AC24V-ND.
RELAY MINI 5A 4PDT 12VDC PCB - HC4-HP-DC12V
Order 'relay mini 5a 4pdt 12vdc pcb - HC4-HP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1920-ND.
Send this link via E-Mail
Help With This Screen