RELAY AUTO 24VDC SPST PCB - CB1A-P-24V - Relays
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-P-24V
| Digi-Key Part Number | 255-1835-ND |
1 25 50 100 1000 5000 10000 25000 |
4.43000 4.07240 3.62000 3.07700 2.62450 2.53400 2.40730 2.35300 |
Extended Price
4.43 101.81 181.00 307.70 2624.50 12670.00 24073.00 58825.00 |
| Manufacturer Part Number | CB1A-P-24V | |||
| Description | RELAY AUTO 24VDC SPST PCB | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1A-P-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 20A @ 24VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 14 VDC |
| Coil Current | 75mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1A P 24V CB1AP24V 255 1835 ND 2551835ND 255-1835 |
CB1A-P-24V Specification Sheet
RELAY AUTO 24VDC SPST PCB - CB1A-P-24V (255-1835-ND) - Relays
Related parts Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-P-24VRELAY AUTO 24VDC SPST PCB - CB1A-P-24V
Order 'relay auto 24vdc spst pcb - CB1A-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1835-ND.
RELAY AUTO 12VDC SPST PCB - CB1A-P-12V
Order 'relay auto 12vdc spst pcb - CB1A-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1834-ND.
RELAY AUTO 24VDC SEALED PCB - CM1-P-24V
Order 'relay auto 24vdc sealed pcb - CM1-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1-P-24V-ND.
RELAY AUTO 24VDC SPDT PCB SEALED - CB1-P-24V
Order 'relay auto 24vdc spdt pcb sealed - CB1-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1833-ND.
RELAY AUTO 24VDC STD SEALED QC - CB1-24V
Order 'relay auto 24vdc std sealed qc - CB1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1824-ND.
RELAY AUTO 12VDC SEALED PCB - CB1A-T-P-12V
Order 'relay auto 12vdc sealed pcb - CB1A-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-T-P-12V-ND.
RELAY 1A 24VDC 270MW PCB - TXD2-2M-24V
Order 'relay 1a 24vdc 270mw pcb - TXD2-2M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TXD2-2M-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL PCB - CB1A-D-P-24V
Order 'relay auto 24vdc w/dio seal pcb - CB1A-D-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-P-24V-ND.
RELAY AUTO 24VDC W/RES SEAL PCB - CB1A-R-P-24V
Order 'relay auto 24vdc w/res seal pcb - CB1A-R-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-P-24V-ND.
RELAY AUTO 24VDC STD SEALED QC - CB1A-24V
Order 'relay auto 24vdc std sealed qc - CB1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1827-ND.
RELAY AUTO 24VDC SEAL BRKT TYPE - CB1A-M-24V
Order 'relay auto 24vdc seal brkt type - CB1A-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1829-ND.
RELAY AUTO 24VDC W/DIO SEAL QC - CB1A-D-24V
Order 'relay auto 24vdc w/dio seal qc - CB1A-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2167-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1A-D-M-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1A-D-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-M-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1A-D-SM-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1A-D-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-SM-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1A-D-WM-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1A-D-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-WM-24V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-P-24V
Send this link via E-Mail
Help With This Screen
