Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTO 24VDC SPDT PCB SEALED - CB1-P-24V

Digi-Key Part Number 255-1833-ND
Price Break
1
25
50
100
1000
5000
10000
25000
Unit Price
4.70000
4.32000
3.84000
3.26400
2.78400
2.68800
2.55360
2.49600
Extended Price
4.70
108.00
192.00
326.40
2784.00
13440.00
25536.00
62400.00
Manufacturer Part NumberCB1-P-24V
DescriptionRELAY AUTO 24VDC SPDT PCB SEALED
Quantity Available 129
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCB1-P-24V
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Relay TypeAutomotive
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage20A @ 28VDC
Control Voltage24.000 VDC [Typ]
Coil Current75.00 mA [Nom]
Coil Resistance320.00 Ohms [Typ]
Control Off Voltage2.400 VDC [Min]
Control On Voltage14.00 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
SealingDust-sealed
Control Range14.000 VDC [Min]
Control Range32.000 VDC [Max]
Height25.000 mm [Typ]
Length26.000 mm [Typ]
Width22.000 mm [Typ]
Electrical Life (Cycles)50000 [Min]
Mechanical Life (Cycles)1000000 [Min]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB1 P 24V
CB1P24V
255 1833 ND
2551833ND
255-1833

CB1-P-24V Specification Sheet

Image of RELAY AUTO 24VDC SPDT PCB SEALED - CB1-P-24V

RELAY AUTO 24VDC SPDT PCB SEALED - CB1-P-24V (255-1833-ND)

Related parts:
RELAY AUTO 24VDC SPDT PCB SEALED - CB1-P-24V
 Order 'relay auto 24vdc spdt pcb sealed - CB1-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1833-ND.
RELAY AUTO 12VDC SPDT PCB SEALED - CB1-P-12V
 Order 'relay auto 12vdc spdt pcb sealed - CB1-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1832-ND.
RELAY AUTO 24VDC W/DIO SEAL PCB - CB1-D-P-24V
 Order 'relay auto 24vdc w/dio seal pcb - CB1-D-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-P-24V-ND.
RELAY AUTO 24VDC W/RES SEAL PCB - CB1-R-P-24V
 Order 'relay auto 24vdc w/res seal pcb - CB1-R-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-P-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL PCB - CB1A-D-P-24V
 Order 'relay auto 24vdc w/dio seal pcb - CB1A-D-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-P-24V-ND.
RELAY AUTO 24VDC W/RES SEAL PCB - CB1A-R-P-24V
 Order 'relay auto 24vdc w/res seal pcb - CB1A-R-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-R-P-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL QC - CB1-D-24V
 Order 'relay auto 24vdc w/dio seal qc - CB1-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2160-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1-D-M-24V
 Order 'relay auto 24vdc w/dio seal brkt - CB1-D-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-M-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1-D-SM-24V
 Order 'relay auto 24vdc w/dio seal brkt - CB1-D-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-SM-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL BRKT - CB1-D-WM-24V
 Order 'relay auto 24vdc w/dio seal brkt - CB1-D-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-D-WM-24V-ND.
RELAY AUTO 24VDC W/RES SEAL QC - CB1-R-24V
 Order 'relay auto 24vdc w/res seal qc - CB1-R-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2162-ND.
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1-R-M-24V
 Order 'relay auto 24vdc w/res seal brkt - CB1-R-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-M-24V-ND.
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1-R-SM-24V
 Order 'relay auto 24vdc w/res seal brkt - CB1-R-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-SM-24V-ND.
RELAY AUTO 24VDC W/RES SEAL BRKT - CB1-R-WM-24V
 Order 'relay auto 24vdc w/res seal brkt - CB1-R-WM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-R-WM-24V-ND.
RELAY AUTO 24VDC W/DIO SEAL QC - CB1-T-D-24V
 Order 'relay auto 24vdc w/dio seal qc - CB1-T-D-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-D-24V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTO 24VDC SEALED PCB - CM1-P-24V Next: RELAY AUTO 24VDC SPST PCB - CB1A-P-24V