Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-M-24V
RELAY AUTO 24VDC SEAL BRKT TYPE - CB1A-M-24V
| Digi-Key Part Number | 255-1829-ND |
1 25 50 100 1000 5000 10000 25000 |
4.66000 4.27520 3.80000 3.23000 2.75500 2.66000 2.52700 2.47000 |
Extended Price
4.66 106.88 190.00 323.00 2755.00 13300.00 25270.00 61750.00 |
| Manufacturer Part Number | CB1A-M-24V | |||
| Description | RELAY AUTO 24VDC SEAL BRKT TYPE | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1A-M-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 20A @ 24VDC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 14 VDC |
| Coil Current | 75mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1A M 24V CB1AM24V 255 1829 ND 2551829ND 255-1829 |
CB1A-M-24V Specification Sheet
RELAY AUTO 24VDC SEAL BRKT TYPE - CB1A-M-24V (255-1829-ND)
Related parts Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-M-24VAutomotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-M-24V
Order 'relay auto 24vdc seal brkt type - CB1A-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1829-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1-M-24V
Order 'relay auto 24vdc seal brkt type - CB1-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1831-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-M-12V
Order 'relay auto 12vdc seal brkt type - CB1A-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1828-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1-M-12V
Order 'relay auto 12vdc seal brkt type - CB1-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1830-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 8A @ 24VDC 24VDC CM1-P-24V
Order 'relay auto 24vdc sealed pcb - CM1-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1-P-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1AF-24V
Order 'relay auto 24vdc std flux-res qc - CB1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2174-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1AF-P-24V
Order 'relay auto 24vdc std flux pcb - CB1AF-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2176-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1F-24V
Order 'relay auto 24vdc std flux-res qc - CB1F-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2728-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 24VDC 24VDC CB1F-P-24V
Order 'relay auto 24vdc std flux pcb - CB1F-P-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-P-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-SM-12V
Order 'relay auto 12vdc seal w/bracket - CB1A-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-SM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-WM-12V
Order 'relay auto 12vdc seal w/bracket - CB1A-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-WM-12V-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-M-12V
Order 'relay auto 12vdc flux brkt type - CB1F-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2730-ND.
Automotive Panasonic Electric Works Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC CB1F-T-M-12V
Order 'relay auto 12vdc flux brkt type - CB1F-T-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-M-12V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-D-M-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1A-D-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-M-24V-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-D-SM-24V
Order 'relay auto 24vdc w/dio seal brkt - CB1A-D-SM-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-D-SM-24V-ND.
Options for Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 24VDC 24VDC CB1A-M-24V
Send this link via E-Mail
Help With This Screen
