RELAY AUTO 12VDC SEAL BRKT TYPE - CB1A-M-12V
| Digi-Key Part Number | 255-1828-ND |
1 25 50 100 1000 5000 10000 25000 |
4.34000 3.98240 3.54000 3.00900 2.56650 2.47800 2.35410 2.30100 |
Extended Price
4.34 99.56 177.00 300.90 2566.50 12390.00 23541.00 57525.00 |
| Manufacturer Part Number | CB1A-M-12V | |||
| Description | RELAY AUTO 12VDC SEAL BRKT TYPE | |||
| Quantity Available | 620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB1A-M-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Automotive |
| Mounting Type | Chassis |
| Termination Style | .250" Quick Connect |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 40A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 117.00 mA [Nom] |
| Coil Resistance | 103.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 7.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Sealing | Dust-sealed |
| Control Range | 7.000 VDC [Min] |
| Control Range | 16.000 VDC [Max] |
| Height | 41.000 mm [Typ] |
| Length | 26.000 mm [Typ] |
| Width | 22.000 mm [Typ] |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 1000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB1A M 12V CB1AM12V 255 1828 ND 2551828ND 255-1828 |
CB1A-M-12V Specification Sheet
RELAY AUTO 12VDC SEAL BRKT TYPE - CB1A-M-12V (255-1828-ND)
Related parts:RELAY AUTO 12VDC SEAL BRKT TYPE - CB1A-M-12V
Order 'relay auto 12vdc seal brkt type - CB1A-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1828-ND.
RELAY AUTO 12VDC SEAL BRKT TYPE - CB1-M-12V
Order 'relay auto 12vdc seal brkt type - CB1-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1830-ND.
RELAY AUTO 24VDC SEAL BRKT TYPE - CB1A-M-24V
Order 'relay auto 24vdc seal brkt type - CB1A-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1829-ND.
RELAY AUTO 12VDC SEAL W/BRACKET - CB1A-SM-12V
Order 'relay auto 12vdc seal w/bracket - CB1A-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-SM-12V-ND.
RELAY AUTO 12VDC SEAL W/BRACKET - CB1A-WM-12V
Order 'relay auto 12vdc seal w/bracket - CB1A-WM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-WM-12V-ND.
RELAY AUTO 12VDC FLUX BRKT TYPE - CB1F-M-12V
Order 'relay auto 12vdc flux brkt type - CB1F-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-M-12V-ND.
RELAY AUTO 12VDC FLUX BRKT TYPE - CB1F-T-M-12V
Order 'relay auto 12vdc flux brkt type - CB1F-T-M-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-M-12V-ND.
RELAY AUTO 24VDC SEAL BRKT TYPE - CB1-M-24V
Order 'relay auto 24vdc seal brkt type - CB1-M-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1831-ND.
RELAY AUTO 12VDC SEAL W/BRACKET - CB1-SM-12V
Order 'relay auto 12vdc seal w/bracket - CB1-SM-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-SM-12V-ND.
RELAY AUTO 12VDC SEALED PCB - CB1-T-P-12V
Order 'relay auto 12vdc sealed pcb - CB1-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-P-12V-ND.
RELAY AUTO 12VDC SEALED PCB - CB1A-T-P-12V
Order 'relay auto 12vdc sealed pcb - CB1A-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1A-T-P-12V-ND.
RELAY AUTO 12VDC SEALED QC - CB1-T-12V
Order 'relay auto 12vdc sealed qc - CB1-T-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1-T-12V-ND.
RELAY AUTO 12VDC SEALED PLUG-IN - CM1-12V
Order 'relay auto 12vdc sealed plug-in - CM1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2183-ND.
RELAY AUTO 12VDC SEALED PLUG-IN - CM1A-12V
Order 'relay auto 12vdc sealed plug-in - CM1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1A-12V-ND.
RELAY AUTO 12VDC SEALED PCB - CM1A-P-12V
Order 'relay auto 12vdc sealed pcb - CM1A-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CM1A-P-12V-ND.
Send this link via E-Mail
Help With This Screen