RELAY SAFETY 8PST 6A 5VDC PCB - SF4D-DC5V - Relays, I/O Modules
| Digi-Key Part Number | 255-1748-ND |
20 |
47.35850 |
Extended Price
947.17 |
| Manufacturer Part Number | SF4D-DC5V | |||
| Description | RELAY SAFETY 8PST 6A 5VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SF4D-DC5V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Relay Type | Safety |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | 8PST (4-NO, 4-NC) |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 100.00 mA [Nom] |
| Coil Resistance | 50.00 Ohms [Typ] |
| Control Off Voltage | 0.750 VDC [Min] |
| Control On Voltage | 3.75 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 3.750 VDC [Min] |
| Control Range | 6.000 VDC [Max] |
| Standard | cULus |
| Standard | TUV |
| Standard | SEV |
| Height | 16.500 mm [Typ] |
| Length | 53.300 mm [Typ] |
| Width | 33.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold-Plated |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SF4D DC5V SF4DDC5V 255 1748 ND 2551748ND 255-1748 |
SF4D-DC5V Specification Sheet
RELAY SAFETY 8PST 6A 5VDC PCB - SF4D-DC5V (255-1748-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY SAFETY 8PST 6A 5VDC PCB - SF4D-DC5V
Order 'relay safety 8pst 6a 5vdc pcb - SF4D-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1748-ND.
RELAY SAFETY 4PST 6A 5VDC PCB - SF2D-DC5V
Order 'relay safety 4pst 6a 5vdc pcb - SF2D-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1747-ND.
RELAY SAFETY 6A 5VDC PCB - SF2-DC5V
Order 'relay safety 6a 5vdc pcb - SF2-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SF2-DC5V-ND.
RELAY SAFETY 4PST 6A 12VDC PCB - SF2D-DC12V
Order 'relay safety 4pst 6a 12vdc pcb - SF2D-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1745-ND.
RELAY SAFETY 4PST 6A 24VDC PCB - SF2D-DC24V
Order 'relay safety 4pst 6a 24vdc pcb - SF2D-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1746-ND.
RELAY PWR SPDT 5A 5VDC PCB - DSP1-DC5V-F
Order 'relay pwr spdt 5a 5vdc pcb - DSP1-DC5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC5V-F-ND.
RELAY MINI POWER DPST 5VDC PCB - DSP1-DC5V-R
Order 'relay mini power dpst 5vdc pcb - DSP1-DC5V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-DC5V-R-ND.
RELAY MINI SPDT 3A 5VDC PCB - HA1-DC5V
Order 'relay mini spdt 3a 5vdc pcb - HA1-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HA1-DC5V-ND.
RELAY POWER SPST 16A 5VDC PCB - JR1AF-DC5V
Order 'relay power spst 16a 5vdc pcb - JR1AF-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-DC5V-ND.
RELAY POWER SPST 15A 5VDC PCB - JC1AF-DC5V-F
Order 'relay power spst 15a 5vdc pcb - JC1AF-DC5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2380-ND.
RELAY POWER 10A DPST 5VDC PCB - JC2AF-DC5V-F
Order 'relay power 10a dpst 5vdc pcb - JC2AF-DC5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2383-ND.
RELAY SAFETY PC MNT 8PST 6A 5VDC - SF4-DC5V
Order 'relay safety pc mnt 8pst 6a 5vdc - SF4-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1414-ND.
RELAY SAFETY 6A 48VDC PCB - SF4D-DC48V
Order 'relay safety 6a 48vdc pcb - SF4D-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SF4D-DC48V-ND.
RELAY SAFETY 6A 60VDC PCB - SF4D-DC60V
Order 'relay safety 6a 60vdc pcb - SF4D-DC60V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SF4D-DC60V-ND.
RELAY POWER 10A 5VDC PCB - JW1AFSN-DC5V
Order 'relay power 10a 5vdc pcb - JW1AFSN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1725-ND.
Send this link via E-Mail
Help With This Screen