RELAY PWR W/TEST 5A 12VDC PLUGIN - HJ4-T-DC12V
| Digi-Key Part Number | 255-1699-ND |
20 |
5.88000 |
Extended Price
117.60 |
| Manufacturer Part Number | HJ4-T-DC12V | |||
| Description | RELAY PWR W/TEST 5A 12VDC PLUGIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HJ4-T-DC12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 4PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 75.00 mA [Nom] |
| Coil Resistance | 160.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.60 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 9.600 VDC [Min] |
| Control Range | 13.200 VDC [Max] |
| Standard | cULus |
| Standard | TUV |
| Height | 38.000 mm [Typ] |
| Length | 28.000 mm [Typ] |
| Width | 21.500 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 20000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HJ4 T DC12V HJ4TDC12V 255 1699 ND 2551699ND 255-1699 |
HJ4-T-DC12V Specification Sheet
RELAY PWR W/TEST 5A 12VDC PLUGIN - HJ4-T-DC12V (255-1699-ND)
Related parts :RELAY PWR W/TEST 5A 12VDC PLUGIN - HJ4-T-DC12V
Order 'relay pwr w/test 5a 12vdc plugin - HJ4-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1699-ND.
RELAY PWR LED&TEST 5A 12VDC PLUG - HJ4-L-T-DC12V
Order 'relay pwr led&test 5a 12vdc plug - HJ4-L-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1695-ND.
RELAY PWR W/TEST 5A 24VDC PLUGIN - HJ4-T-DC24V
Order 'relay pwr w/test 5a 24vdc plugin - HJ4-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1700-ND.
RELAY PWR W/TEST 10A 12V PLUGIN - HJ2-T-DC12V
Order 'relay pwr w/test 10a 12v plugin - HJ2-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1683-ND.
RELAY PWR W/LED 5A 120VAC PLUGIN - HJ4-L-AC120V
Order 'relay pwr w/led 5a 120vac plugin - HJ4-L-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1689-ND.
RELAY PWR W/LED 5A 240VAC PLUGIN - HJ4-L-AC240V
Order 'relay pwr w/led 5a 240vac plugin - HJ4-L-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1690-ND.
RELAY PWR LED&TEST 5A 220/240VAC - HJ4-L-T-AC220/240V
Order 'relay pwr led&test 5a 220/240vac - HJ4-L-T-AC220/240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1694-ND.
RELAY PWR LED&TEST 5A 24VDC PLUG - HJ4-L-T-DC24V
Order 'relay pwr led&test 5a 24vdc plug - HJ4-L-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1696-ND.
RELAY PWR W/TEST 5A 120VAC PLUG - HJ4-T-AC120V
Order 'relay pwr w/test 5a 120vac plug - HJ4-T-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1697-ND.
RELAY PWR W/TEST 5A 220/240VAC - HJ4-T-AC220/240V
Order 'relay pwr w/test 5a 220/240vac - HJ4-T-AC220/240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1698-ND.
RELAY PWR SPDT LATCH 5A 12VDC PC - DSP1-L2-DC12V-F
Order 'relay pwr spdt latch 5a 12vdc pc - DSP1-L2-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC12V-F-ND.
RELAY PWR W/LED 5A 12VDC PLUG-IN - HJ4-L-DC12V
Order 'relay pwr w/led 5a 12vdc plug-in - HJ4-L-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1691-ND.
RELAY PWR VERT DPDT 5A 12VDC - NC2D-P-DC12V
Order 'relay pwr vert dpdt 5a 12vdc - NC2D-P-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1397-ND.
RELAY PWR FLAT DPDT 5A 12VDC - NC2D-JP-DC12V
Order 'relay pwr flat dpdt 5a 12vdc - NC2D-JP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1400-ND.
RELAY PWR W/TEST 10A 24V PLUGIN - HJ2-T-DC24V
Order 'relay pwr w/test 10a 24v plugin - HJ2-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1684-ND.
Send this link via E-Mail
Help With This Screen