RELAY PWR LED&TEST 5A 24VDC PLUG - HJ4-L-T-DC24V - Relays, I/O Modules
| Digi-Key Part Number | 255-1696-ND |
20 |
6.83550 |
Extended Price
136.71 |
| Manufacturer Part Number | HJ4-L-T-DC24V | |||
| Description | RELAY PWR LED&TEST 5A 24VDC PLUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HJ4-L-T-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 4PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 37.00 mA [Nom] |
| Coil Resistance | 650.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 19.20 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 19.200 VDC [Min] |
| Control Range | 26.400 VDC [Max] |
| Standard | cULus |
| Standard | TUV |
| Height | 38.000 mm [Typ] |
| Length | 28.000 mm [Typ] |
| Width | 21.500 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 20000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HJ4 L T DC24V HJ4LTDC24V 255 1696 ND 2551696ND 255-1696 |
HJ4-L-T-DC24V Specification Sheet
RELAY PWR LED&TEST 5A 24VDC PLUG - HJ4-L-T-DC24V (255-1696-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR LED&TEST 5A 24VDC PLUG - HJ4-L-T-DC24V
Order 'relay pwr led&test 5a 24vdc plug - HJ4-L-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1696-ND.
RELAY PWR LED&TEST 5A 12VDC PLUG - HJ4-L-T-DC12V
Order 'relay pwr led&test 5a 12vdc plug - HJ4-L-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1695-ND.
RELAY PWR W/TEST 5A 24VDC PLUGIN - HJ4-T-DC24V
Order 'relay pwr w/test 5a 24vdc plugin - HJ4-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1700-ND.
RELAY PWR LED&TEST 10A 24V PLUG - HJ2-L-T-DC24V
Order 'relay pwr led&test 10a 24v plug - HJ2-L-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1681-ND.
RELAY PWR LED&TEST 5A 220/240VAC - HJ4-L-T-AC220/240V
Order 'relay pwr led&test 5a 220/240vac - HJ4-L-T-AC220/240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1694-ND.
RELAY PWR W/TEST 5A 120VAC PLUG - HJ4-T-AC120V
Order 'relay pwr w/test 5a 120vac plug - HJ4-T-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1697-ND.
RELAY PWR LED&TEST 10A 12V PLUG - HJ2-L-T-DC12V
Order 'relay pwr led&test 10a 12v plug - HJ2-L-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1680-ND.
RELAY PWR W/TEST 5A 220/240VAC - HJ4-T-AC220/240V
Order 'relay pwr w/test 5a 220/240vac - HJ4-T-AC220/240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1698-ND.
RELAY PWR W/TEST 5A 12VDC PLUGIN - HJ4-T-DC12V
Order 'relay pwr w/test 5a 12vdc plugin - HJ4-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1699-ND.
RELAY PWR FLAT DPDT 5A 24VDC - NC2D-JP-DC24V
Order 'relay pwr flat dpdt 5a 24vdc - NC2D-JP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1401-ND.
RELAY POWER 5A 24VDC PLUG-IN - HC4-H-DC24V
Order 'relay power 5a 24vdc plug-in - HC4-H-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1631-ND.
RELAY PWR SPDT LATCH 5A 24VDC PC - DSP1-L2-DC24V-F
Order 'relay pwr spdt latch 5a 24vdc pc - DSP1-L2-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC24V-F-ND.
RELAY POWER 5A 24VDC PLUG-IN - JC1A1BJ-S-DC24V
Order 'relay power 5a 24vdc plug-in - JC1A1BJ-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC1A1BJ-S-DC24V-ND.
RELAY PWR W/TEST 10A 120VAC PLUG - HJ2-T-AC120V
Order 'relay pwr w/test 10a 120vac plug - HJ2-T-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1682-ND.
RELAY PWR SLIM DPST 5A 24VDC PCB - ALA2PF24
Order 'relay pwr slim dpst 5a 24vdc pcb - ALA2PF24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF24-ND.
Send this link via E-Mail
Help With This Screen