RELAY PWR LED&TEST 10A 12V PLUG - HJ2-L-T-DC12V - Relays, I/O Modules
| Digi-Key Part Number | 255-1680-ND |
20 |
6.22300 |
Extended Price
124.46 |
| Manufacturer Part Number | HJ2-L-T-DC12V | |||
| Description | RELAY PWR LED&TEST 10A 12V PLUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HJ2-L-T-DC12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 75.00 mA [Nom] |
| Coil Resistance | 160.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.60 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 9.600 VDC [Min] |
| Control Range | 13.200 VDC [Max] |
| Standard | cULus |
| Standard | TUV |
| Height | 38.000 mm [Typ] |
| Length | 28.000 mm [Typ] |
| Width | 21.500 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 20000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HJ2 L T DC12V HJ2LTDC12V 255 1680 ND 2551680ND 255-1680 |
HJ2-L-T-DC12V Specification Sheet
RELAY PWR LED&TEST 10A 12V PLUG - HJ2-L-T-DC12V (255-1680-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR LED&TEST 10A 12V PLUG - HJ2-L-T-DC12V
Order 'relay pwr led&test 10a 12v plug - HJ2-L-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1680-ND.
RELAY PWR LED&TEST 10A 24V PLUG - HJ2-L-T-DC24V
Order 'relay pwr led&test 10a 24v plug - HJ2-L-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1681-ND.
RELAY PWR W/TEST 10A 12V PLUGIN - HJ2-T-DC12V
Order 'relay pwr w/test 10a 12v plugin - HJ2-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1683-ND.
RELAY PWR W/TEST 10A 120VAC PLUG - HJ2-T-AC120V
Order 'relay pwr w/test 10a 120vac plug - HJ2-T-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1682-ND.
RELAY PWR LED&TEST 5A 12VDC PLUG - HJ4-L-T-DC12V
Order 'relay pwr led&test 5a 12vdc plug - HJ4-L-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1695-ND.
RELAY PWR W/TEST 10A 24V PLUGIN - HJ2-T-DC24V
Order 'relay pwr w/test 10a 24v plugin - HJ2-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1684-ND.
RELAY PWR LED&TEST 5A 24VDC PLUG - HJ4-L-T-DC24V
Order 'relay pwr led&test 5a 24vdc plug - HJ4-L-T-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1696-ND.
RELAY PWR LED&TEST 5A 220/240VAC - HJ4-L-T-AC220/240V
Order 'relay pwr led&test 5a 220/240vac - HJ4-L-T-AC220/240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1694-ND.
RELAY PWR W/TEST 5A 120VAC PLUG - HJ4-T-AC120V
Order 'relay pwr w/test 5a 120vac plug - HJ4-T-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1697-ND.
RELAY PWR DPST 16A 12V PLUG-IN - JC2AF-S-DC12V-F
Order 'relay pwr dpst 16a 12v plug-in - JC2AF-S-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2366-ND.
RELAY PWR SPDT 10A 12VDC PLUG-IN - HC1-H-DC12V-F
Order 'relay pwr spdt 10a 12vdc plug-in - HC1-H-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC1-H-DC12V-F-ND.
RELAY PWR DPST-OC 8A 12V PC MNT - ST1-DC12V
Order 'relay pwr dpst-oc 8a 12v pc mnt - ST1-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1289-ND.
RELAY PWR DPST-NO 8A 12V PC MNT - ST2-DC12V
Order 'relay pwr dpst-no 8a 12v pc mnt - ST2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1292-ND.
RELAY LATCHING 10A 12VDC PLUG-IN - SP4-L2-DC12V
Order 'relay latching 10a 12vdc plug-in - SP4-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1491-ND.
RELAY PWR W/TEST 5A 12VDC PLUGIN - HJ4-T-DC12V
Order 'relay pwr w/test 5a 12vdc plugin - HJ4-T-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1699-ND.
Send this link via E-Mail
Help With This Screen