RELAY POWER 7A 24VDC PLUG-IN - HJ2-DC24V
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 24VDC HJ2-DC24V
| Digi-Key Part Number | 255-1679-ND |
1 25 50 100 500 1000 5000 10000 25000 |
5.07000 4.65760 4.14000 3.51900 3.10500 3.00150 2.89800 2.75310 2.69100 |
Extended Price
5.07 116.44 207.00 351.90 1552.50 3001.50 14490.00 27531.00 67275.00 |
| Manufacturer Part Number | HJ2-DC24V | |||
| Description | RELAY POWER 7A 24VDC PLUG-IN | |||
| Quantity Available | 93 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HJ2-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 7A @ 250VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 19.2 VDC |
| Coil Current | 37mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HJ2 DC24V HJ2DC24V 255 1679 ND 2551679ND 255-1679 |
HJ2-DC24V Specification Sheet
RELAY POWER 7A 24VDC PLUG-IN - HJ2-DC24V (255-1679-ND)
Related parts General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 24VDC HJ2-DC24VRELAY POWER 7A 24VDC PLUG-IN - HJ2-DC24V
Order 'relay power 7a 24vdc plug-in - HJ2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1679-ND.
RELAY POWER 30A 24VDC PLUG-IN - HE1AN-DC24V
Order 'relay power 30a 24vdc plug-in - HE1AN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1642-ND.
RELAY POWER 25A 24VDC PLUG-IN - HE2AN-DC24V
Order 'relay power 25a 24vdc plug-in - HE2AN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1660-ND.
RELAY POWER 7A 120VAC PLUG-IN - HJ2-AC120V
Order 'relay power 7a 120vac plug-in - HJ2-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1676-ND.
RELAY POWER 7A 240VAC PLUG-IN - HJ2-AC240V
Order 'relay power 7a 240vac plug-in - HJ2-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1677-ND.
RELAY POWER 7A 12VDC PLUG-IN - HJ2-DC12V
Order 'relay power 7a 12vdc plug-in - HJ2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1678-ND.
RELAY POWER 5A 24VDC PLUG-IN - HJ4-DC24V
Order 'relay power 5a 24vdc plug-in - HJ4-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1688-ND.
RELAY POWER 7A 100VAC PLUG-IN - HJ2-AC100V
Order 'relay power 7a 100vac plug-in - HJ2-AC100V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC100V-ND.
RELAY POWER 7A 12VAC PLUG-IN - HJ2-AC12V
Order 'relay power 7a 12vac plug-in - HJ2-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC12V-ND.
RELAY POWER 7A 200VAC PLUG-IN - HJ2-AC200V
Order 'relay power 7a 200vac plug-in - HJ2-AC200V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC200V-ND.
RELAY POWER 7A 24VAC PLUG-IN - HJ2-AC24V
Order 'relay power 7a 24vac plug-in - HJ2-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC24V-ND.
RELAY POWER 7A 48VAC PLUG-IN - HJ2-AC48V
Order 'relay power 7a 48vac plug-in - HJ2-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC48V-ND.
RELAY POWER 7A 110VDC PLUG-IN - HJ2-DC110V
Order 'relay power 7a 110vdc plug-in - HJ2-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-DC110V-ND.
RELAY POWER 7A 48VDC PLUG-IN - HJ2-DC48V
Order 'relay power 7a 48vdc plug-in - HJ2-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-DC48V-ND.
RELAY POWER 10A 24VDC PLUG-IN - HP2-DC24V
Order 'relay power 10a 24vdc plug-in - HP2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-DC24V-ND.
Options for General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 24VDC HJ2-DC24V
Send this link via E-Mail
Help With This Screen
