General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 240VAC HJ2-AC240V
RELAY POWER 7A 240VAC PLUG-IN - HJ2-AC240V - Relays
| Digi-Key Part Number | 255-1677-ND |
20 |
6.51700 |
Extended Price
130.34 |
| Manufacturer Part Number | HJ2-AC240V | |||
| Description | RELAY POWER 7A 240VAC PLUG-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HJ2-AC240V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 7A @ 250VAC |
| Coil Voltage | 240VAC |
| Control Off Voltage (Min) | 72 VAC |
| Control On Voltage (Max) | 192 VAC |
| Coil Current | 5.6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HJ2 AC240V HJ2AC240V 255 1677 ND 2551677ND 255-1677 |
HJ2-AC240V Specification Sheet
RELAY POWER 7A 240VAC PLUG-IN - HJ2-AC240V (255-1677-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 240VAC HJ2-AC240VGeneral Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 240VAC HJ2-AC240V
Order 'relay power 7a 240vac plug-in - HJ2-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1677-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 25A @ 277VAC 240VAC HE2AN-AC240V
Order 'relay power 25a 240vac plug-in - HE2AN-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1485-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 240VAC HE1AN-AC240V
Order 'relay power 30a 240vac plug-in - HE1AN-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1639-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 120VAC HJ2-AC120V
Order 'relay power 7a 120vac plug-in - HJ2-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1676-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 12VDC HJ2-DC12V
Order 'relay power 7a 12vdc plug-in - HJ2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1678-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 24VDC HJ2-DC24V
Order 'relay power 7a 24vdc plug-in - HJ2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1679-ND.
General Purpose Panasonic Electric Works Power Relay 4PDT (4 Form C) 5A @ 250VAC 240VAC HJ4-AC240V
Order 'relay power 5a 240vac plug-in - HJ4-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1686-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 100VAC HJ2-AC100V
Order 'relay power 7a 100vac plug-in - HJ2-AC100V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC100V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 12VAC HJ2-AC12V
Order 'relay power 7a 12vac plug-in - HJ2-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 200VAC HJ2-AC200V
Order 'relay power 7a 200vac plug-in - HJ2-AC200V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC200V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 24VAC HJ2-AC24V
Order 'relay power 7a 24vac plug-in - HJ2-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC24V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 48VAC HJ2-AC48V
Order 'relay power 7a 48vac plug-in - HJ2-AC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-AC48V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 110VDC HJ2-DC110V
Order 'relay power 7a 110vdc plug-in - HJ2-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-DC110V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 48VDC HJ2-DC48V
Order 'relay power 7a 48vdc plug-in - HJ2-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HJ2-DC48V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 10A @ 250VAC 240VAC HP2-AC240V
Order 'relay power 10a 240vac plug-in - HP2-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HP2-AC240V-ND.
Options for General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 240VAC HJ2-AC240V
Send this link via E-Mail
Help With This Screen
