RELAY POWER 25A 24VDC SCREW - HE2AN-S-DC24V - Relays, I/O Modules
| Digi-Key Part Number | 255-1670-ND |
1 25 50 100 500 1000 5000 10000 25000 |
25.60000 23.51240 20.90000 17.76500 15.67500 15.15250 14.63000 13.89850 13.58500 |
Extended Price
25.60 587.81 1045.00 1776.50 7837.50 15152.50 73150.00 138985.00 339625.00 |
| Manufacturer Part Number | HE2AN-S-DC24V | |||
| Description | RELAY POWER 25A 24VDC SCREW | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HE2AN-S-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | DPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 25A @ 277VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 80.00 mA [Nom] |
| Coil Resistance | 300.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 16.80 VDC [Max] |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Control Range | 16.800 VDC [Min] |
| Control Range | 26.400 VDC [Max] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Standard | VDE |
| Height | 35.800 mm [Typ] |
| Length | 50.000 mm [Typ] |
| Width | 33.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HE2AN S DC24V HE2ANSDC24V 255 1670 ND 2551670ND 255-1670 |
HE2AN-S-DC24V Specification Sheet
RELAY POWER 25A 24VDC SCREW - HE2AN-S-DC24V (255-1670-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER 25A 24VDC SCREW - HE2AN-S-DC24V
Order 'relay power 25a 24vdc screw - HE2AN-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1670-ND.
RELAY POWER 25A 24VDC NEMA - HE2AN-Q-DC24V
Order 'relay power 25a 24vdc nema - HE2AN-Q-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1665-ND.
RELAY POWER 25A 24VDC SCREW WIDE - HE2AN-SW-DC24V
Order 'relay power 25a 24vdc screw wide - HE2AN-SW-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1674-ND.
RELAY POWER 30A 24VDC SCREW - HE1AN-S-DC24V
Order 'relay power 30a 24vdc screw - HE1AN-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1654-ND.
RELAY POWER 25A 120VAC SCREW - HE2AN-S-AC120V
Order 'relay power 25a 120vac screw - HE2AN-S-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1667-ND.
RELAY POWER 25A 240VAC SCREW - HE2AN-S-AC240V
Order 'relay power 25a 240vac screw - HE2AN-S-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1668-ND.
RELAY POWER 25A 12VDC SCREW - HE2AN-S-DC12V
Order 'relay power 25a 12vdc screw - HE2AN-S-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1669-ND.
RELAY POWER 25A 24VDC PLUG-IN - HE2AN-DC24V
Order 'relay power 25a 24vdc plug-in - HE2AN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1660-ND.
RELAY POWER 30A 24VDC SCREW WIDE - HE1AN-SW-DC24V
Order 'relay power 30a 24vdc screw wide - HE1AN-SW-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1657-ND.
RELAY POWER 25A 120VAC SCREW WD - HE2AN-SW-AC120V
Order 'relay power 25a 120vac screw wd - HE2AN-SW-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1671-ND.
RELAY POWER 25A 240VAC SCREW WD - HE2AN-SW-AC240V
Order 'relay power 25a 240vac screw wd - HE2AN-SW-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1672-ND.
RELAY POWER 25A 12VDC SCREW WIDE - HE2AN-SW-DC12V
Order 'relay power 25a 12vdc screw wide - HE2AN-SW-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1673-ND.
RELAY POWER 25A 48VDC SCREW WIDE - HE2AN-SW-DC48V
Order 'relay power 25a 48vdc screw wide - HE2AN-SW-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1675-ND.
RELAY POWER 25A 12VAC SCREW TERM - HE2AN-S-AC12V
Order 'relay power 25a 12vac screw term - HE2AN-S-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HE2AN-S-AC12V-ND.
RELAY POWER 25A 24VAC SCREW TERM - HE2AN-S-AC24V
Order 'relay power 25a 24vac screw term - HE2AN-S-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HE2AN-S-AC24V-ND.
Send this link via E-Mail
Help With This Screen