RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V - Relays
| Digi-Key Part Number | 255-1663-ND |
20 |
21.75600 |
Extended Price
435.12 |
| Manufacturer Part Number | HE2AN-Q-AC24V | |||
| Description | RELAY POWER 25A 24VAC NEMA | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HE2AN-Q-AC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 25A @ 277VAC |
| Coil Voltage | 24VAC |
| Control Off Voltage (Min) | 3.6 VAC |
| Control On Voltage (Max) | 16.8 VAC |
| Coil Current | 74mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HE2AN Q AC24V HE2ANQAC24V 255 1663 ND 2551663ND 255-1663 |
HE2AN-Q-AC24V Specification Sheet
RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V (255-1663-ND) - Relays
Related parts Relays :RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V
Order 'relay power 25a 24vac nema - HE2AN-Q-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1663-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY REED .25A 5VDC - 2342-05-000
Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .25A 5VDC - 2911-05-321
Order 'relay reed .25a 5vdc - 2911-05-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.
IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S
Order 'ic relay photovo 20v 2.5a 6-smd - PVN012S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012S-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1021-ND.
TRANSF POWER STRIP TYPE 5V 2A - DPS050200UPS-P5P-SZ
Order 'transf power strip type 5v 2a - DPS050200UPS-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T450-P5P-ND.
TRANSFORMER DESK TOP 5V 2.5A - DTS050250SUDC-P5P-SZ
Order 'transformer desk top 5v 2.5a - DTS050250SUDC-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T850-P5P-ND.
TRANS TABLE TOP 24VDC 2.5A ESTAR - ETS240250UTC-P5P-SZ
Order 'trans table top 24vdc 2.5a estar - ETS240250UTC-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T966-P5P-ND.
POWER SUPPLY 150W 24V 6.5A PFC - SPN150-24S
Order 'power supply 150w 24v 6.5a pfc - SPN150-24S' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1051-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY HIGH FREQ 12VDC SMD - ARJ20A12
Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
RELAY REED SIP SPST 12V - 9001-12-00
Order 'relay reed sip spst 12v - 9001-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1057-ND.
RELAY PC MNT SPDT 1A 5VDC - V23026A1001B201
Order 'relay pc mnt spdt 1a 5vdc - V23026A1001B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB282-ND.
Send this link via E-Mail
Help With This Screen
