RELAY POWER 30A 24VDC SCREW - HE1AN-S-DC24V
| Digi-Key Part Number | 255-1654-ND |
1 25 50 100 500 1000 5000 10000 25000 |
24.67000 22.65760 20.14000 17.11900 15.10500 14.60150 14.09800 13.39310 13.09100 |
Extended Price
24.67 566.44 1007.00 1711.90 7552.50 14601.50 70490.00 133931.00 327275.00 |
| Manufacturer Part Number | HE1AN-S-DC24V | |||
| Description | RELAY POWER 30A 24VDC SCREW | |||
| Quantity Available | 295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HE1AN-S-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Chassis |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 30A @ 277VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 80.00 mA [Nom] |
| Coil Resistance | 300.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 16.80 VDC [Max] |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Control Range | 16.800 VDC [Min] |
| Control Range | 26.400 VDC [Max] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Standard | VDE |
| Height | 35.800 mm [Typ] |
| Length | 50.000 mm [Typ] |
| Width | 33.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HE1AN S DC24V HE1ANSDC24V 255 1654 ND 2551654ND 255-1654 |
HE1AN-S-DC24V Specification Sheet
RELAY POWER 30A 24VDC SCREW - HE1AN-S-DC24V (255-1654-ND)
Related parts :RELAY POWER 30A 24VDC SCREW - HE1AN-S-DC24V
Order 'relay power 30a 24vdc screw - HE1AN-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1654-ND.
RELAY POWER 30A 24VDC PCB - HE1AN-P-DC24V
Order 'relay power 30a 24vdc pcb - HE1AN-P-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1644-ND.
RELAY POWER 30A 24VDC NEMA - HE1AN-Q-DC24V
Order 'relay power 30a 24vdc nema - HE1AN-Q-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1649-ND.
RELAY POWER 30A 24VDC SCREW WIDE - HE1AN-SW-DC24V
Order 'relay power 30a 24vdc screw wide - HE1AN-SW-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1657-ND.
RELAY POWER 30A 120VAC SCREW - HE1AN-S-AC120V
Order 'relay power 30a 120vac screw - HE1AN-S-AC120V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1651-ND.
RELAY POWER 30A 240VAC SCREW - HE1AN-S-AC240V
Order 'relay power 30a 240vac screw - HE1AN-S-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1652-ND.
RELAY POWER 30A 12VDC SCREW - HE1AN-S-DC12V
Order 'relay power 30a 12vdc screw - HE1AN-S-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1653-ND.
RELAY POWER 25A 24VDC SCREW - HE2AN-S-DC24V
Order 'relay power 25a 24vdc screw - HE2AN-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1670-ND.
RELAY POWER 30A 24VDC PLUG-IN - HE1AN-DC24V
Order 'relay power 30a 24vdc plug-in - HE1AN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1642-ND.
RELAY POWER 30A 240VAC SCREW WD - HE1AN-SW-AC240V
Order 'relay power 30a 240vac screw wd - HE1AN-SW-AC240V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1655-ND.
RELAY POWER 30A 12VDC SCREW WIDE - HE1AN-SW-DC12V
Order 'relay power 30a 12vdc screw wide - HE1AN-SW-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1656-ND.
RELAY POWER 25A 24VDC SCREW WIDE - HE2AN-SW-DC24V
Order 'relay power 25a 24vdc screw wide - HE2AN-SW-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1674-ND.
RELAY POWER 30A 24VDC PCB - JTN1AS-PA-F-DC24V
Order 'relay power 30a 24vdc pcb - JTN1AS-PA-F-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1720-ND.
RELAY POWER 30A 24VDC TMP - JTN1AS-TMP-F-DC24V
Order 'relay power 30a 24vdc tmp - JTN1AS-TMP-F-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1722-ND.
RELAY POWER 30A 12VAC SCREW TERM - HE1AN-S-AC12V
Order 'relay power 30a 12vac screw term - HE1AN-S-AC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HE1AN-S-AC12V-ND.
Send this link via E-Mail
Help With This Screen