RELAY MINI 8A 24VDC PCB - DSP1A-L2-DC24V - Relays
| Digi-Key Part Number | 255-1619-ND |
1 25 50 100 500 1000 5000 10000 25000 |
7.62000 6.99760 6.22000 5.28700 4.66500 4.50950 4.35400 4.13630 4.04300 |
Extended Price
7.62 174.94 311.00 528.70 2332.50 4509.50 21770.00 41363.00 101075.00 |
| Manufacturer Part Number | DSP1A-L2-DC24V | |||
| Description | RELAY MINI 8A 24VDC PCB | |||
| Quantity Available | 102 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSP1A-L2-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 19.2 VDC |
| Coil Current | 12.5mA |
| Coil Type | Latching, Dual Coil |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSP1A L2 DC24V DSP1AL2DC24V 255 1619 ND 2551619ND 255-1619 |
DSP1A-L2-DC24V Specification Sheet
RELAY MINI 8A 24VDC PCB - DSP1A-L2-DC24V (255-1619-ND) - Relays
Related parts Relays :RELAY MINI 8A 24VDC PCB - DSP1A-L2-DC24V
Order 'relay mini 8a 24vdc pcb - DSP1A-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1619-ND.
RELAY MINI 8A 12VDC PCB - DSP1A-L2-DC12V
Order 'relay mini 8a 12vdc pcb - DSP1A-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1618-ND.
RELAY MINI 8A 5VDC PCB - DSP1A-L2-DC5V
Order 'relay mini 8a 5vdc pcb - DSP1A-L2-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1620-ND.
RELAY MINI PWR 2-LATCH 24VDC PCB - DSP1A-L2-DC24V-R
Order 'relay mini pwr 2-latch 24vdc pcb - DSP1A-L2-DC24V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC24V-R-ND.
RELAY MINI POWER 24VDC PCB - DSP1A-DC24V-R
Order 'relay mini power 24vdc pcb - DSP1A-DC24V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-DC24V-R-ND.
RELAY POWER LATCH 8A 24VDC PCB - ST1-L2-DC24V
Order 'relay power latch 8a 24vdc pcb - ST1-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2846-ND.
RELAY POWER LATCH 8A 24VDC PCB - ST2-L2-DC24V
Order 'relay power latch 8a 24vdc pcb - ST2-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ST2-L2-DC24V-ND.
RELAY POWER LATCH 8A 24VDC PCB - ST1-L2-DC24V-F
Order 'relay power latch 8a 24vdc pcb - ST1-L2-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2847-ND.
RELAY LATCHING 8A 24VDC PCB - DK2A-L2-24V
Order 'relay latching 8a 24vdc pcb - DK2A-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1603-ND.
RELAY LATCHING 5A 24VDC PCB - DSP2A-L2-DC24V
Order 'relay latching 5a 24vdc pcb - DSP2A-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1625-ND.
RELAY MINI 400MW 24VDC PCB - DS1E-M-DC24V
Order 'relay mini 400mw 24vdc pcb - DS1E-M-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1605-ND.
RELAY MINI LATCHING 24VDC PCB - DS1E-ML2-DC24V
Order 'relay mini latching 24vdc pcb - DS1E-ML2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1606-ND.
RELAY MINI 200MW 24VDC PCB - DS1E-S-DC24V
Order 'relay mini 200mw 24vdc pcb - DS1E-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1608-ND.
RELAY MINI 400MW 24VDC PCB - DS4E-M-DC24V
Order 'relay mini 400mw 24vdc pcb - DS4E-M-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1612-ND.
RELAY MINI 200MW 24VDC PCB - DS4E-S-DC24V
Order 'relay mini 200mw 24vdc pcb - DS4E-S-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1616-ND.
Send this link via E-Mail
Help With This Screen
