General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 12VDC DSP1A-L2-DC12V
RELAY MINI 8A 12VDC PCB - DSP1A-L2-DC12V - Relays
| Digi-Key Part Number | 255-1618-ND |
1 25 50 100 500 1000 5000 10000 25000 |
7.62000 6.99760 6.22000 5.28700 4.66500 4.50950 4.35400 4.13630 4.04300 |
Extended Price
7.62 174.94 311.00 528.70 2332.50 4509.50 21770.00 41363.00 101075.00 |
| Manufacturer Part Number | DSP1A-L2-DC12V | |||
| Description | RELAY MINI 8A 12VDC PCB | |||
| Quantity Available | 411 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSP1A-L2-DC12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 9.6 VDC |
| Coil Current | 25mA |
| Coil Type | Latching, Dual Coil |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSP1A L2 DC12V DSP1AL2DC12V 255 1618 ND 2551618ND 255-1618 |
DSP1A-L2-DC12V Specification Sheet
RELAY MINI 8A 12VDC PCB - DSP1A-L2-DC12V (255-1618-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 12VDC DSP1A-L2-DC12VGeneral Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 12VDC DSP1A-L2-DC12V
Order 'relay mini 8a 12vdc pcb - DSP1A-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1618-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 24VDC DSP1A-L2-DC24V
Order 'relay mini 8a 24vdc pcb - DSP1A-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1619-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 5VDC DSP1A-L2-DC5V
Order 'relay mini 8a 5vdc pcb - DSP1A-L2-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1620-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 12VDC DSP1A-L2-DC12V-R
Order 'relay mini pwr 2-latch 12vdc pcb - DSP1A-L2-DC12V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L2-DC12V-R-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 12VDC DSP1A-DC12V-R
Order 'relay mini power 12vdc pcb - DSP1A-DC12V-R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-DC12V-R-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 380VAC 12VDC ST1-L2-DC12V
Order 'relay power latch 8a 12vdc pcb - ST1-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2845-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 8A @ 380VAC 12VDC ST2-L2-DC12V
Order 'relay power latch 8a 12vdc pcb - ST2-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ST2-L2-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 8A @ 250VAC 12VDC DK2A-L2-12V
Order 'relay latching 8a 12vdc pcb - DK2A-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1602-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 5A @ 250VAC 12VDC DSP2A-L2-DC12V
Order 'relay latching 5a 12vdc pcb - DSP2A-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1624-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 2A @ 30VDC 12VDC DS1E-M-DC12V
Order 'relay mini 400mw 12vdc pcb - DS1E-M-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1473-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 2A @ 30VDC 12VDC DS1E-ML2-DC12V
Order 'relay mini latching 12vdc pcb - DS1E-ML2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1475-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin 4PDT (4 Form C) 2A @ 30VDC 12VDC DS4E-S-DC12V
Order 'relay mini 200mw 12vdc pcb - DS4E-S-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1481-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 2A @ 30VDC 12VDC DS1E-S-DC12V
Order 'relay mini 200mw 12vdc pcb - DS1E-S-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1607-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin 4PDT (4 Form C) 2A @ 30VDC 12VDC DS4E-M-DC12V
Order 'relay mini 400mw 12vdc pcb - DS4E-M-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1611-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 12VDC DSP1A-L-DC12V
Order 'relay mini pwr 1-latch 12vdc pcb - DSP1A-L-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1A-L-DC12V-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 8A @ 250VAC 12VDC DSP1A-L2-DC12V
Send this link via E-Mail
Help With This Screen
