CAP CER 13 PF 16V C0G 01005 - GRM0225C1C130JD01D
| Digi-Key Part Number | 490-4510-1-ND |
10 100 500 1000 |
.26400 .15610 .09004 .06243 |
Extended Price
2.64 15.61 45.02 62.43 |
| Manufacturer Part Number | GRM0225C1C130JD01D | |||
| Description | CAP CER 13 PF 16V C0G 01005 | |||
| Quantity Available | 18080 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM0225C1C130JD01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 13pF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Package / Case | 01005 (0402 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM0225C1C130JD01D GRM0225C1C130JD01D 490 4510 1 ND 49045101ND 490-4510-1 |
GRM0225C1C130JD01D Specification Sheet
CAP CER 13 PF 16V C0G 01005 - GRM0225C1C130JD01D (490-4510-1-ND)
Related parts :CAP CER 13 PF 16V C0G 01005 - GRM0225C1C130JD01D
Order 'cap cer 13 pf 16v c0g 01005 - GRM0225C1C130JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4510-1-ND.
CAP CER 13 PF 16V C0G 01005 - GRM0225C1C130JD01D
Order 'cap cer 13 pf 16v c0g 01005 - GRM0225C1C130JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4510-2-ND.
CAP CER 13 PF 16V C0G 01005 - GRM0225C1C130JD01D
Order 'cap cer 13 pf 16v c0g 01005 - GRM0225C1C130JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4510-6-ND.
CAP CER 8 PF 16V C0G 01005 - GRM0225C1C8R0DD01D
Order 'cap cer 8 pf 16v c0g 01005 - GRM0225C1C8R0DD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4503-1-ND.
CAP CER 8 PF 16V C0G 01005 - GRM0225C1C8R0DD01D
Order 'cap cer 8 pf 16v c0g 01005 - GRM0225C1C8R0DD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4503-2-ND.
CAP CER 9 PF 16V C0G 01005 - GRM0225C1C9R0DD01D
Order 'cap cer 9 pf 16v c0g 01005 - GRM0225C1C9R0DD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4505-1-ND.
CAP CER 9 PF 16V C0G 01005 - GRM0225C1C9R0DD01D
Order 'cap cer 9 pf 16v c0g 01005 - GRM0225C1C9R0DD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4505-2-ND.
CAP CER 10 PF 16V C0G 01005 - GRM0225C1C100JD01D
Order 'cap cer 10 pf 16v c0g 01005 - GRM0225C1C100JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4507-1-ND.
CAP CER 10 PF 16V C0G 01005 - GRM0225C1C100JD01D
Order 'cap cer 10 pf 16v c0g 01005 - GRM0225C1C100JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4507-2-ND.
CAP CER 11 PF 16V C0G 01005 - GRM0225C1C110JD01D
Order 'cap cer 11 pf 16v c0g 01005 - GRM0225C1C110JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4508-1-ND.
CAP CER 11 PF 16V C0G 01005 - GRM0225C1C110JD01D
Order 'cap cer 11 pf 16v c0g 01005 - GRM0225C1C110JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4508-2-ND.
CAP CER 12 PF 16V C0G 01005 - GRM0225C1C120JD01D
Order 'cap cer 12 pf 16v c0g 01005 - GRM0225C1C120JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4509-1-ND.
CAP CER 12 PF 16V C0G 01005 - GRM0225C1C120JD01D
Order 'cap cer 12 pf 16v c0g 01005 - GRM0225C1C120JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4509-2-ND.
CAP CER 15 PF 16V C0G 01005 - GRM0225C1C150JD04D
Order 'cap cer 15 pf 16v c0g 01005 - GRM0225C1C150JD04D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4511-1-ND.
CAP CER 15 PF 16V C0G 01005 - GRM0225C1C150JD04D
Order 'cap cer 15 pf 16v c0g 01005 - GRM0225C1C150JD04D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4511-2-ND.
Send this link via E-Mail
Help With This Screen