RELAY POWER SLIM W/LED 5A 5VDC - AHN22105 - Relays, I/O Modules
| Digi-Key Part Number | 255-1511-ND |
50 |
5.10000 |
Extended Price
255.00 |
| Manufacturer Part Number | AHN22105 | |||
| Description | RELAY POWER SLIM W/LED 5A 5VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AHN22105 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Contact Rating @ Voltage | 5A @ 30VDC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 105.90 mA [Nom] |
| Coil Resistance | 47.00 Ohms [Typ] |
| Control Off Voltage | 0.500 VDC [Min] |
| Control On Voltage | 3.50 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 3.500 VDC [Min] |
| Control Range | 8.500 VDC [Max] |
| Standard | cULus |
| Standard | VDE |
| Height | 28.000 mm [Typ] |
| Length | 29.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 20000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AHN22105 AHN22105 255 1511 ND 2551511ND 255-1511 |
AHN22105 Specification Sheet
RELAY POWER SLIM W/LED 5A 5VDC - AHN22105 (255-1511-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER SLIM W/LED 5A 5VDC - AHN22105
Order 'relay power slim w/led 5a 5vdc - AHN22105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1511-ND.
RELAY POWER SLIM W/LED 5A 12VDC - AHN22112
Order 'relay power slim w/led 5a 12vdc - AHN22112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1512-ND.
RELAY POWER SLIM W/LED 5A 24VDC - AHN22124
Order 'relay power slim w/led 5a 24vdc - AHN22124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1513-ND.
RELAY POWER SLIM W/DIODE 5A 5VDC - AHN22205
Order 'relay power slim w/diode 5a 5vdc - AHN22205' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN22205-ND.
RELAY PWR SLIM DIODE/LED 5A 5VDC - AHN22305
Order 'relay pwr slim diode/led 5a 5vdc - AHN22305' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN22305-ND.
RELAY POWER SLIM W/IND 5A 12VAC - AHN21112
Order 'relay power slim w/ind 5a 12vac - AHN21112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN21112-ND.
RELAY POWER SLIM W/IND 5A 24VAC - AHN21124
Order 'relay power slim w/ind 5a 24vac - AHN21124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN21124-ND.
RELAY POWER SLIM W/IND 5A 6VDC - AHN22106
Order 'relay power slim w/ind 5a 6vdc - AHN22106' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN22106-ND.
RELAY POWER SLIM W/IND 5A 48VDC - AHN22148
Order 'relay power slim w/ind 5a 48vdc - AHN22148' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN22148-ND.
RELAY POWER SLIM W/IND 5A 100VDC - AHN221X0
Order 'relay power slim w/ind 5a 100vdc - AHN221X0' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN221X0-ND.
RELAY POWER SLIM W/IND 5A 110VDC - AHN221X1
Order 'relay power slim w/ind 5a 110vdc - AHN221X1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN221X1-ND.
RELAY POWER SLIM W/DIODE 5A 6VDC - AHN22206
Order 'relay power slim w/diode 5a 6vdc - AHN22206' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN22206-ND.
RELAY POWER SLIM W/DIO 5A 12VDC - AHN22212
Order 'relay power slim w/dio 5a 12vdc - AHN22212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN22212-ND.
RELAY POWER SLIM W/DIO 5A 24VDC - AHN22224
Order 'relay power slim w/dio 5a 24vdc - AHN22224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN22224-ND.
RELAY POWER SLIM W/DIO 5A 48VDC - AHN22248
Order 'relay power slim w/dio 5a 48vdc - AHN22248' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AHN22248-ND.
Send this link via E-Mail
Help With This Screen