RELAY POWER LATCHING 16A 24V PCB - ADJ24024 - Relays, I/O Modules
| Digi-Key Part Number | 255-1503-ND |
100 |
9.72400 |
Extended Price
972.40 |
| Manufacturer Part Number | ADJ24024 | |||
| Description | RELAY POWER LATCHING 16A 24V PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADJ24024 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Double Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Resistance | 2304.00 Ohms [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 16.800 VDC [Min] |
| Control Range | 31.200 VDC [Max] |
| Standard | cULus |
| Standard | VDE |
| Height | 16.000 mm [Typ] |
| Length | 29.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Set & Reset Voltage | 16.80 VDC [Typ] |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADJ24024 ADJ24024 255 1503 ND 2551503ND 255-1503 |
ADJ24024 Specification Sheet
RELAY POWER LATCHING 16A 24V PCB - ADJ24024 (255-1503-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER LATCHING 16A 24V PCB - ADJ24024
Order 'relay power latching 16a 24v pcb - ADJ24024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1503-ND.
RELAY POWER LATCHING 16A 24V PCB - ADJ14024
Order 'relay power latching 16a 24v pcb - ADJ14024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1499-ND.
RELAY POWER LATCHING 16A 5V PCB - ADJ14005
Order 'relay power latching 16a 5v pcb - ADJ14005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1496-ND.
RELAY POWER LATCHING 16A 6V PCB - ADJ14006
Order 'relay power latching 16a 6v pcb - ADJ14006' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1497-ND.
RELAY POWER LATCHING 16A 12V PCB - ADJ14012
Order 'relay power latching 16a 12v pcb - ADJ14012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1498-ND.
RELAY POWER LATCHING 16A 5V PCB - ADJ24005
Order 'relay power latching 16a 5v pcb - ADJ24005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1500-ND.
RELAY POWER LATCHING 16A 6V PCB - ADJ24006
Order 'relay power latching 16a 6v pcb - ADJ24006' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1501-ND.
RELAY POWER LATCHING 16A 12V PCB - ADJ24012
Order 'relay power latching 16a 12v pcb - ADJ24012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1502-ND.
RELAY POWER LATCHING 4A 5VDC PCB - S2EB-L2-5V
Order 'relay power latching 4a 5vdc pcb - S2EB-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1742-ND.
RELAY POWER SPST 16A 12VDC PCB - JR1AF-B-DC12V
Order 'relay power spst 16a 12vdc pcb - JR1AF-B-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-B-DC12V-ND.
RELAY POWER SPST 16A 24VDC PCB - JR1AF-B-DC24V
Order 'relay power spst 16a 24vdc pcb - JR1AF-B-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-B-DC24V-ND.
RELAY POWER SPST 16A 18VDC PCB - JR1AF-DC18V
Order 'relay power spst 16a 18vdc pcb - JR1AF-DC18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-DC18V-ND.
RELAY POWER SPST 16A 5VDC PCB - JR1AF-DC5V
Order 'relay power spst 16a 5vdc pcb - JR1AF-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-DC5V-ND.
RELAY POWER SPST 16A 6VDC PCB - JR1AF-DC9V
Order 'relay power spst 16a 6vdc pcb - JR1AF-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-DC9V-ND.
RELAY POWER LATCH 15A 12VDC PCB - SP2-PL2-DC12V
Order 'relay power latch 15a 12vdc pcb - SP2-PL2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SP2-PL2-DC12V-ND.
Send this link via E-Mail
Help With This Screen