Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY POWER LATCHING 16A 12V PCB - ADJ24012

Digi-Key Part Number 255-1502-ND
Price Break
100
Unit Price
9.72400
Extended Price
972.40
Manufacturer Part NumberADJ24012
DescriptionRELAY POWER LATCHING 16A 12V PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADJ24012
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Relay TypeLatching, Double Coil
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO
Switch FunctionOff-On
Contact Rating @ Voltage16A @ 250VAC
Control Voltage12.000 VDC [Typ]
Coil Resistance576.00 Ohms [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature70 °C [Max]
Control Range8.400 VDC [Min]
Control Range15.600 VDC [Max]
StandardcULus
StandardVDE
Height16.000 mm [Typ]
Length29.000 mm [Typ]
Width13.000 mm [Typ]
PackagingBulk
Coil Resistance Tolerance (±)10%
Contact MaterialSilver Alloy
Set & Reset Voltage8.40 VDC [Typ]
Electrical Life (Cycles)100000 [Min]
Mechanical Life (Cycles)5000000 [Min]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADJ24012
ADJ24012
255 1502 ND
2551502ND
255-1502

ADJ24012 Specification Sheet

Image of RELAY POWER LATCHING 16A 12V PCB - ADJ24012

RELAY POWER LATCHING 16A 12V PCB - ADJ24012 (255-1502-ND)

Related parts:
RELAY POWER LATCHING 16A 12V PCB - ADJ24012
 Order 'relay power latching 16a 12v pcb - ADJ24012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1502-ND.
RELAY POWER LATCHING 16A 12V PCB - ADJ14012
 Order 'relay power latching 16a 12v pcb - ADJ14012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1498-ND.
RELAY POWER LATCHING 16A 5V PCB - ADJ14005
 Order 'relay power latching 16a 5v pcb - ADJ14005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1496-ND.
RELAY POWER LATCHING 16A 6V PCB - ADJ14006
 Order 'relay power latching 16a 6v pcb - ADJ14006' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1497-ND.
RELAY POWER LATCHING 16A 24V PCB - ADJ14024
 Order 'relay power latching 16a 24v pcb - ADJ14024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1499-ND.
RELAY POWER LATCHING 16A 5V PCB - ADJ24005
 Order 'relay power latching 16a 5v pcb - ADJ24005' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1500-ND.
RELAY POWER LATCHING 16A 6V PCB - ADJ24006
 Order 'relay power latching 16a 6v pcb - ADJ24006' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1501-ND.
RELAY POWER LATCHING 16A 24V PCB - ADJ24024
 Order 'relay power latching 16a 24v pcb - ADJ24024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1503-ND.
RELAY POWER LATCHING 4A 5VDC PCB - S2EB-L2-5V
 Order 'relay power latching 4a 5vdc pcb - S2EB-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1742-ND.
RELAY POWER SPST 16A 12VDC PCB - JR1AF-B-DC12V
 Order 'relay power spst 16a 12vdc pcb - JR1AF-B-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-B-DC12V-ND.
RELAY POWER SPST 16A 24VDC PCB - JR1AF-B-DC24V
 Order 'relay power spst 16a 24vdc pcb - JR1AF-B-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-B-DC24V-ND.
RELAY POWER SPST 16A 18VDC PCB - JR1AF-DC18V
 Order 'relay power spst 16a 18vdc pcb - JR1AF-DC18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-DC18V-ND.
RELAY POWER SPST 16A 5VDC PCB - JR1AF-DC5V
 Order 'relay power spst 16a 5vdc pcb - JR1AF-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-DC5V-ND.
RELAY POWER SPST 16A 6VDC PCB - JR1AF-DC9V
 Order 'relay power spst 16a 6vdc pcb - JR1AF-DC9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-DC9V-ND.
RELAY POWER LATCH 15A 12VDC PCB - SP2-PL2-DC12V
 Order 'relay power latch 15a 12vdc pcb - SP2-PL2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number SP2-PL2-DC12V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY POWER LATCHING 16A 12V PCB - ADJ14012 Next: RELAY POWER LATCHING 16A 24V PCB - ADJ14024