Keywords:





General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 5VDC JQ1A-5V

RELAY POWER 5A 5VDC PCB MNT - JQ1A-5V - Relays

Digi-Key Part Number 255-1463-ND
Price Break
1
25
50
100
500
1000
5000
10000
25000
Unit Price
3.26000
2.99240
2.66000
2.26100
1.99500
1.92850
1.86200
1.76890
1.72900
Extended Price
3.26
74.81
133.00
226.10
997.50
1928.50
9310.00
17689.00
43225.00
Manufacturer Part NumberJQ1A-5V
DescriptionRELAY POWER 5A 5VDC PCB MNT
Quantity Available 99
All prices are in USD

Purchase General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 5VDC JQ1A-5V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 5VDC JQ1A-5V
Technical/Catalog InformationJQ1A-5V
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage5A @ 125VAC
Coil Voltage5VDC
Control Off Voltage (Min)0.25 VDC
Control On Voltage (Max)3.75 VDC
Coil Current40mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JQ1A 5V
JQ1A5V
255 1463 ND
2551463ND
255-1463

JQ1A-5V Specification Sheet

Image of RELAY POWER 5A 5VDC PCB MNT - JQ1A-5V

RELAY POWER 5A 5VDC PCB MNT - JQ1A-5V (255-1463-ND) - Relays

Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 5VDC JQ1A-5V
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 5VDC JQ1A-5V
 Order 'relay power 5a 5vdc pcb mnt - JQ1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1463-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 12VDC JQ1A-12V
 Order 'relay power 5a 12vdc pcb mnt - JQ1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1464-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 24VDC JQ1A-24V
 Order 'relay power 5a 24vdc pcb mnt - JQ1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1465-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 5A @ 250VAC 5VDC JC1A1BF-DC5V
 Order 'relay power 5a 5vdc pcb mount - JC1A1BF-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JC1A1BF-DC5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC JS1A-B-5V-F
 Order 'relay power 10a 5vdc pcb - JS1A-B-5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1712-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 5VDC JS1-B-5V-F
 Order 'relay power 10a 5vdc pcb - JS1-B-5V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1717-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 5A @ 125VAC 5VDC JQ1-5V
 Order 'relay power spdt 5a 5vdc pc mnt - JQ1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1263-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 5VDC LK1AF-5V
 Order 'relay power 5a 5vdc flat pcb - LK1AF-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LK1AF-5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 250VAC 5VDC PA1A-5V-Y1
 Order 'relay power 5a 5vdc slim pcb - PA1A-5V-Y1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number PA1A-5V-Y1-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 250VAC 5VDC PA1A-5V
 Order 'relay power 5a 5vdc sip - PA1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1738-5-ND.
General Purpose Panasonic Electric Works Power Relay 4PDT (4 Form C) 5A @ 125VAC 5VDC NC4D-P-DC5V
 Order 'relay power 5a 5vdc vert pcb - NC4D-P-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1998-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 5A @ 250VAC 5VDC JW2ASN-B-DC5V
 Order 'relay power 5a 5vdc sealed pcb - JW2ASN-B-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JW2ASN-B-DC5V-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 5A @ 250VAC 5VDC JW2ASN-DC5V
 Order 'relay power 5a 5vdc sealed pcb - JW2ASN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2225-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 5VDC JW2SN-B-DC5V
 Order 'relay power 5a 5vdc sealed pcb - JW2SN-B-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2228-ND.
General Purpose Panasonic Electric Works Power Relay 4PDT (4 Form C) 5A @ 125VAC 5VDC NC4EBD-P-DC5V
 Order 'relay power 5a 5vdc amb vert pcb - NC4EBD-P-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2238-ND.

Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 5VDC JQ1A-5V
Send this link via E-Mail
Help With This Screen

RELAY POWER 5A 5VDC PCB MNT - JQ1A-5V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RELAY POWER 5A 5VDC FLAT PCB - LK1AF-5V Next: RELAY POWER 5A 5VDC PCB MOUNT - JC1A1BF-DC5V
RELAY POWER 5A 5VDC PCB MNT - JQ1A-5V