RELAY POWER 16A 12VDC SEALED - ALZ12F12
| Digi-Key Part Number | 255-1446-ND |
1 25 50 100 500 1000 5000 10000 25000 |
2.28000 2.09240 1.86000 1.58100 1.39500 1.34850 1.30200 1.23690 1.20900 |
Extended Price
2.28 52.31 93.00 158.10 697.50 1348.50 6510.00 12369.00 30225.00 |
| Manufacturer Part Number | ALZ12F12 | |||
| Description | RELAY POWER 16A 12VDC SEALED | |||
| Quantity Available | 477 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ12F12 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 8.4 VDC |
| Coil Current | 33.3mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ12F12 ALZ12F12 255 1446 ND 2551446ND 255-1446 |
ALZ12F12 Specification Sheet
RELAY POWER 16A 12VDC SEALED - ALZ12F12 (255-1446-ND)
Related parts :RELAY POWER 16A 12VDC SEALED - ALZ12F12
Order 'relay power 16a 12vdc sealed - ALZ12F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1446-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12B12
Order 'relay power 16a 12vdc sealed - ALZ12B12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2642-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12B12W
Order 'relay power 16a 12vdc sealed - ALZ12B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B12W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ12F12W
Order 'relay power 16a 12vdc sealed - ALZ12F12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12F12W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ22B12W
Order 'relay power 16a 12vdc sealed - ALZ22B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B12W-ND.
RELAY POWER 16A 12VDC SEALED - ALZ22F12
Order 'relay power 16a 12vdc sealed - ALZ22F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2100-5-ND.
RELAY POWER 16A 12VDC SEALED - ALZ22F12W
Order 'relay power 16a 12vdc sealed - ALZ22F12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22F12W-ND.
RELAY POWER 16A 12VDC CLASS F - ALZ21F12
Order 'relay power 16a 12vdc class f - ALZ21F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1448-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12
Order 'relay power 16a 12vdc flux-res - ALZ11B12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11B12W
Order 'relay power 16a 12vdc flux-res - ALZ11B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B12W-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11F12
Order 'relay power 16a 12vdc flux-res - ALZ11F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2641-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ11F12W
Order 'relay power 16a 12vdc flux-res - ALZ11F12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F12W-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ21B12W
Order 'relay power 16a 12vdc flux-res - ALZ21B12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21B12W-ND.
RELAY POWER 16A 12VDC FLUX-RES - ALZ21F12W
Order 'relay power 16a 12vdc flux-res - ALZ21F12W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21F12W-ND.
RELAY POWER 16A 12VDC SOLDER/PCB - JR1AF-TMP-DC12V
Order 'relay power 16a 12vdc solder/pcb - JR1AF-TMP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-TMP-DC12V-ND.
Send this link via E-Mail
Help With This Screen
